Siemens SIMATIC S7-400 Series Series Front Connector for Use with Signal Module
- RS Stock No.:
- 226-4044
- Mfr. Part No.:
- 6ES7492-1AL00-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$309.87
(exc. GST)
$340.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $309.87 |
*price indicative
- RS Stock No.:
- 226-4044
- Mfr. Part No.:
- 6ES7492-1AL00-0AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Front Connector | |
| Accessory Type | Front Connector | |
| Series | SIMATIC S7-400 Series | |
| For Use With | Signal Module | |
| Standards/Approvals | EAC | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Front Connector | ||
Accessory Type Front Connector | ||
Series SIMATIC S7-400 Series | ||
For Use With Signal Module | ||
Standards/Approvals EAC | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
Siemens SIMATIC S7-400 Series Front Connector, For use with singnal module, CE and UKCA Compliant - 6ES7492-1AL00-0AA0
This front connector provides a link between signal modules and system racks in industrial control environments. It is intended to function as an accessory for signal modules within compatible PLC architectures, enabling module-to-system interfacing in automated installations. The component is not intended for use in hazardous areas and carries certification relevant to regional conformity.
Features and Benefits:
• Designed for use with signal modules ensuring correct module interfacing
• Compatible with SIMATIC S7-400 Series facilitating system integration
• Approved to EAC standards supporting regional regulatory acceptance
• Supplied as an accessory allowing straightforward replacement or upgrade
• Compatible with SIMATIC S7-400 Series facilitating system integration
• Approved to EAC standards supporting regional regulatory acceptance
• Supplied as an accessory allowing straightforward replacement or upgrade
Applications
• Used with signal modules in PLC cabinet assemblies
• Suitable for replacing worn module connection points
• Ideal for modular automation configurations in industrial plants
• Can be used for routine maintenance of control racks
• Suitable for replacing worn module connection points
• Ideal for modular automation configurations in industrial plants
• Can be used for routine maintenance of control racks
Is the connector suitable for hazardous-area installations?
No, it is not enabled for hazardous-area applications and should not be installed where such certification is required.
Which approvals cover regional conformity for this component?
It holds EAC certification indicating compliance with relevant regional technical regulations.
What primary function does it serve in a control system?
It provides the physical and electrical Interface between a signal module and the system backplane to maintain module connectivity.
Can it be used to replace damaged connectors on existing modules?
Yes, it is offered as an accessory intended for replacement or refurbishment of module connection points.
Related links
- Siemens SIMATIC S7-400 Series Series Front Connector for Use with Signal Module
- Siemens SIMATIC S7 Series Series Memory Card for Use with S7-400
- Siemens SIMATIC S7-400 Series Series Cover for Use with Signal Modules Spare Part
- Siemens SIMATIC S7-400 Series Series Cover for Use with Peripheral Connector
- Siemens SIMATIC S7-400 Series Interface Module
- Siemens SIMATIC S7-400 Series Power Supply for Use with SIMATIC S7-400
- Siemens SIMATIC S7-400 Series Series Connector for Use with SIMATIC S7-400
- Siemens SIMATIC S7-400 Series Series Cover for Use with SIMATIC S7-400
