Siemens SIMATIC S7-1200 G2 Series PLC CPU, 8-Input, Digital Input, 6 Outputs, Digital Output
- RS Stock No.:
- 432-051
- Mfr. Part No.:
- 6ES7212-1AG50-0XB0
- Brand:
- Siemens
Subtotal (1 unit)*
$536.91
(exc. GST)
$590.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 10 unit(s) shipping from 09 November 2026
Units | Per unit |
|---|---|
| 1 + | $536.91 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 432-051
- Mfr. Part No.:
- 6ES7212-1AG50-0XB0
- Brand:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | PLC CPU | |
| Series | SIMATIC S7-1200 G2 | |
| Number of Inputs | 8 | |
| Output Type | Digital | |
| Input Type | Digital | |
| Number of Outputs | 6 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Width | 70mm | |
| Standards/Approvals | CE, cULus, IP20, RCM, UL | |
| Depth | 100mm | |
| Better World Claim | Low Carbon Manufacture, Saves Energy | |
| Better World Product | Yes | |
| Battery Backup | Yes | |
| Number of Communication Ports | 2 | |
| Program Capacity | 150kB | |
| Communication Port Type | RJ45 | |
| Output Current | 500mA | |
| Programming Language Used | FBD, LAD, SCL | |
| Mount Type | DIN Rail | |
| Supply Voltage | 24V | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type PLC CPU | ||
Series SIMATIC S7-1200 G2 | ||
Number of Inputs 8 | ||
Output Type Digital | ||
Input Type Digital | ||
Number of Outputs 6 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Width 70mm | ||
Standards/Approvals CE, cULus, IP20, RCM, UL | ||
Depth 100mm | ||
Better World Claim Low Carbon Manufacture, Saves Energy | ||
Better World Product Yes | ||
Battery Backup Yes | ||
Number of Communication Ports 2 | ||
Program Capacity 150kB | ||
Communication Port Type RJ45 | ||
Output Current 500mA | ||
Programming Language Used FBD, LAD, SCL | ||
Mount Type DIN Rail | ||
Supply Voltage 24V | ||
- COO (Country of Origin):
- CN
Siemens 6ES7 Series PLC CPU, 8 Digital Inputs, 6 Digital Outputs - 6ES7212-1AG50-0XB0
Features & Benefits
Applications
What is the maximum input current limit for optimal performance?
How does the unit handle temperature variations during operation?
Can this unit handle multiple devices simultaneously?
What are the implications of the digital outputs' switching frequency?
How does it enhance communication within a networked system?
- RS Stock No. 0432049
- Mfr. Part No. 6ES7212-1AF50-0XB0
- RS Stock No. 0432052
- Mfr. Part No. 6ES7212-1BG50-0XB0
- RS Stock No. 0432054
- Mfr. Part No. 6ES7212-1HF50-0XB0
- RS Stock No. 0432059
- Mfr. Part No. 6ES7214-1AH50-0XB0
Related links
- Siemens SIMATIC S7-1200 G2 Series PLC CPU 8-Input, Digital Input
- Siemens SIMATIC S7-1200 G2 Series PLC CPU 8-Input, Digital Input
- Siemens SIMATIC S7-1200 G2 Series PLC CPU 14-Input, Digital Input
- Siemens SIMATIC S7-1200 G2 Series PLC CPU 14-Input, Digital Input
- Siemens SIMATIC S7-1200 Series PLC CPU 8-Input, Analogue Input
- Siemens SIMATIC S7-1200 Series PLC CPU 8-Input, Analogue Input
- Siemens SIMATIC S7-1200 Series PLC CPU 14-Input, Analogue Input
- Siemens SIMATIC S7-1200 Series PLC CPU Transistor Output Digital, Analogue Input












