RS Better World

Siemens SIMATIC S7-1200 G2 Series PLC CPU, 14-Input, Digital Input, 10 Outputs, Digital Output

Subtotal (1 unit)*

$951.17

(exc. GST)

$1,046.29

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 42 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$951.17

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
432-059
Mfr. Part No.:
6ES7214-1AH50-0XB0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Series

SIMATIC S7-1200 G2

Product Type

PLC CPU

Number of Inputs

14

Output Type

Digital

Input Type

Digital

Number of Outputs

10

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Width

8mm

Standards/Approvals

CE, cULus, UL, RCM

Depth

100mm

Better World Claim

Low Carbon Manufacture, Saves Energy

Better World Product

Yes

Output Current

500mA

Program Capacity

250kB

Number of Communication Ports

2

Battery Backup

Yes

Supply Voltage

24V

Communication Port Type

RJ45

Programming Language Used

FBD, LAD, SCL

Mount Type

DIN Rail

COO (Country of Origin):
CN

Siemens 6ES7 Series PLC CPU, 24V Supply Voltage, 14 Digital Inputs - 6ES7214-1AH50-0XB0


This PLC CPU is an essential component designed for industrial automation applications. It is a compact, high-performance programmable logic controller tailored for use with the SIMATIC S7-1200. Measuring 80mm in width, 100mm in depth, and 125mm in height, it features 14 digital inputs and 10 digital outputs, providing essential control capabilities for various automation tasks.

Features & Benefits


• Offers up to 250 kB programme capacity for complex Applications

• Supports multiple PLC programming languages including FBD, LAD, and SCL

• Equipped with Ethernet and PROFINET interfaces for seamless communication

• Operates reliably across a wide voltage 4V to 28.8V DC

• Capable of handling maximum output currents of up to 1600mA

• Integrated memory of 1000 kB enhances data handling efficiency

Applications


• Used in conjunction with SIMATIC S7-1200 systems for automation tasks

• Ideal for controlling machinery in manufacturing environments

• Effective for monitoring and managing digital processes

• Utilised in logistics automation to streamline operations

What kind of programming support is available for the CPU?


The device supports a variety of programming languages, including FBD, LAD, and SCL, which allows engineers from different backgrounds to develop applications that fit their specific requirements effectively.

How much current can this CPU manage on its outputs?


It can manage a maximum output current of 1600mA, ensuring that it can drive multiple devices without compromising performance in demanding applications.

What type of communication protocols does it support?


It supports both Ethernet and PROFINET protocols, facilitating integration into existing networks and enabling efficient communication with other devices.

What measures are in place to protect the system from electrical faults?


The CPU features reverse polarity protection and short-circuit protection, ensuring reliability and safeguarding against potential electrical issues during operation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy