Siemens SIMATIC S7 Series Series Memory Card for Use with S7-400
- RS Stock No.:
- 226-4069
- Mfr. Part No.:
- 6ES7952-1AL00-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$5,626.48
(exc. GST)
$6,189.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5,626.48 |
*price indicative
- RS Stock No.:
- 226-4069
- Mfr. Part No.:
- 6ES7952-1AL00-0AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Memory Card | |
| Accessory Type | Memory Card | |
| Series | SIMATIC S7 Series | |
| For Use With | S7-400 | |
| Standards/Approvals | CE, UKCA | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Memory Card | ||
Accessory Type Memory Card | ||
Series SIMATIC S7 Series | ||
For Use With S7-400 | ||
Standards/Approvals CE, UKCA | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
Siemens SIMATIC S7 Series Memory Card, For Use With S7-400 - 6ES7952-1AL00-0AA0
This memory card provides removable data storage for use within industrial programmable logic controller systems. It is designed to function as an accessory for the S7-400 PLC family and fits into automation environments where dedicated external storage is required. The product conforms to recognised regional conformity marks for deployment in UK and European operational settings.
Features and Benefits:
• Compatible with S7-400 PLCs for straightforward integration
• Functions as an accessory to expand PLC storage capacity
• Conforms to CE approval for regulatory alignment in Europe
• Bears UKCA marking to meet United Kingdom market requirements
• Functions as an accessory to expand PLC storage capacity
• Conforms to CE approval for regulatory alignment in Europe
• Bears UKCA marking to meet United Kingdom market requirements
Applications
• Suitable for use with S7-400 control racks
• Used for transferring programme data between controllers
• Ideal for on-site replacement of PLC storage modules
• Can be used for maintaining archived automation configurations
• Used for transferring programme data between controllers
• Ideal for on-site replacement of PLC storage modules
• Can be used for maintaining archived automation configurations
Is this memory card certified for regional regulatory acceptance?
It carries CE and UKCA markings indicating conformity with those regional standards.
Which controller family is supported for direct use?
It is intended for deployment with the S7-400 PLC control family.
What role does the product serve within an automation system?
It serves as an accessory device providing removable storage for programme and configuration data.
Is the product intended for hazardous area installations?
No, it is not certified for hazardous area use.
Related links
- Siemens SIMATIC S7 Series Series Memory Card for Use with S7-400
- Siemens SIMATIC S7-400 Series Series Front Connector for Use with Signal Module
- Siemens SIMATIC S7 Series Memory Card for Use with S7-1x 00 CPU
- Siemens SIMATIC S7 Series Memory Card for Use with S7-1x00 CPU/SINAMICS
- Siemens SIMATIC S7 Series Memory Card for Use with S7-300 C7
- Siemens SIMATIC S7-400 Series Interface Module
- Siemens SIMATIC S7-400 Series Series Fuse Set for Use with Digital Output 6ES7422-5EH00-0AB0
- Siemens SIMATIC S7-400 Series Series Connector for Use with SIMATIC S7-400
