MOXA WK-51 Series Mounting Kit for Use with AWK-4131A Series AWK-3131A Series AWK-1131A Series
- RS Stock No.:
- 255-3559
- Mfr. Part No.:
- WK-51-01
- Brand:
- MOXA
Subtotal (1 unit)*
$36.10
(exc. GST)
$39.71
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $36.10 |
*price indicative
- RS Stock No.:
- 255-3559
- Mfr. Part No.:
- WK-51-01
- Brand:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | Mounting Kit | |
| Accessory Type | Mounting Kit | |
| Series | WK-51 | |
| For Use With | AWK-4131A Series AWK-3131A Series AWK-1131A Series | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Mounting Kit | ||
Accessory Type Mounting Kit | ||
Series WK-51 | ||
For Use With AWK-4131A Series AWK-3131A Series AWK-1131A Series | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The Moxa Europe wall-mounting kit help to mount moxas products on a wall. It has detachable design for easy mounting.
Wall-mounting installation
Related links
- MOXA WK-55 Series Mounting Kit for Use with AWK-4131A Series
- MOXA Mounting Kit for Use with NPort 6450 Series UPort 1400 Series AWK-1137C Series UPort 1600-16 Series
- MOXA AWK-4131A Series Aluminium for Use with AWK-4131A Series
- MOXA WK Series Wall Mount Kit for Use with OnCell G4302 Series 7.5 mm x 144 mm x 41mm
- MOXA AWK-3131A-US-T Wireless Access Point 300Mbps IEEE 802.11a/b/g/n
- MOXA WK Series Cabinet 2 mm x 160 mm x 89mm
- MOXA AWK IEEE 802.11a/b/g/n, 1 Port
- MOXA Rack Mounting Kit for Use with UPort 1600-16 Series NPort 6600-16 Series, NPort 6600-8
