Siemens SIMATIC S7-400 Series Series Analogue Input Module for Use with SIMATIC S7-400

Subtotal (1 unit)*

$2,986.42

(exc. GST)

$3,285.06

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,986.42

*price indicative

RS Stock No.:
226-4002
Mfr. Part No.:
6ES7431-1KF00-0AB0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Analogue Input Module

Accessory Type

Analogue Input Module

Series

SIMATIC S7-400 Series

For Use With

SIMATIC S7-400

Hazardous Area Certification

No

Standards/Approvals

CE, UKCA

Supply Voltage

50V

COO (Country of Origin):
DE

Siemens SIMATIC S7-400 Series Analogue Input Module, 50V Supply Voltage, For Use With SIMATIC S7-400 - 6ES7431-1KF00-0AB0


This analogue input module provides additional analogue I/O capability for PLC systems within the SIMATIC S7-400 range, designed to accept analogue signals and integrate with S7-400 control hardware. It operates from a 50 V supply and is intended for installation where certified conformity to CE and UKCA standards is required. The unit is supplied as an accessory for expanding input capacity in industrial automation setups.

Features and Benefits:


• 50 V supply voltage delivers stable analogue signal processing
• Compatible with SIMATIC S7-400 for seamless system integration
• Designed as an accessory for modular I/O expansion
• Conforms to CE and UKCA standards for regulatory alignment

Applications


• Used with S7-400 PLCs for increased analogue input density
• Suitable for industrial process monitoring requiring analogue data
• Ideal for retrofitting additional analogue channels to PLC racks
• Used for interfacing sensors to SIMATIC control hardware

Is this unit certified for use in regulated markets?


It carries CE and UKCA approvals indicating conformity with applicable regional standards.

What voltage is required to power the module?


The module requires a 50 V supply for correct operation.

Can it be incorporated into existing S7-400 installations?


Yes, it is intended as an accessory to be integrated with S7-400 systems.

Is the module suitable for hazardous area installation?


No, it does not have hazardous-area certification.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy