Siemens SIMATIC S7-400 Series Series Cover for Use with SIMATIC S7-400
- RS Stock No.:
- 226-4042
- Mfr. Part No.:
- 6ES7490-1AA00-0AA0
- Brand:
- Siemens
Subtotal (1 pack of 10 units)*
$102.16
(exc. GST)
$112.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $10.216 | $102.16 |
*price indicative
- RS Stock No.:
- 226-4042
- Mfr. Part No.:
- 6ES7490-1AA00-0AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Slot Cover | |
| Product Type | Cover | |
| Series | SIMATIC S7-400 Series | |
| For Use With | SIMATIC S7-400 | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Slot Cover | ||
Product Type Cover | ||
Series SIMATIC S7-400 Series | ||
For Use With SIMATIC S7-400 | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens SIMATIC S7-400 series spare part Slot cover for racks UR, CR and ER.
Used with racks UR, CR and ER
Weight 49 g
- RS Stock No. 2264014
- Mfr. Part No. 6ES7441-2AA05-0AE0
Each
$9,101.34
- RS Stock No. 2264012
- Mfr. Part No. 6ES7440-1CS00-0YE0
Each
$5,967.85
- RS Stock No. 2264013
- Mfr. Part No. 6ES7441-1AA05-0AE0
Each
$3,991.60
- RS Stock No. 2264041
- Mfr. Part No. 6ES7490-0AB00-0AA0
Each
$162.25
Related links
- Siemens SIMATIC S7-400 Series Series Connector for Use with SIMATIC S7-400
- Siemens SIMATIC S7-400 Series Power Supply for Use with SIMATIC S7-400
- Siemens SIMATIC S7-400 Series Rack 257.5mm, 27.5 mm
- Siemens SIMATIC S7-400 Series Series PLC Cable for Use with C-bus
- Siemens SIMATIC S7 Series Series Memory Card for Use with S7-400
- Siemens SIMATIC S7-400 Series Series Coupler for Use with SIMATIC S7-400
- Siemens SIMATIC S7-400 Series Series Analogue Output Module for Use with SIMATIC S7-400
- Siemens SIMATIC S7-400 Series PLC CPU, Analogue Input












