Lovato Electric Micro PLC's Series Expansion Module for Use with PLC
- RS Stock No.:
- 224-7381
- Mfr. Part No.:
- LRE04AD024
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$606.20
(exc. GST)
$666.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $606.20 |
*price indicative
- RS Stock No.:
- 224-7381
- Mfr. Part No.:
- LRE04AD024
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Expansion Module | |
| Accessory Type | Expansion Unit | |
| Series | Micro PLC's | |
| For Use With | PLC | |
| IP Rating | IP20 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | cULus, EAC | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Expansion Module | ||
Accessory Type Expansion Unit | ||
Series Micro PLC's | ||
For Use With PLC | ||
IP Rating IP20 | ||
Hazardous Area Certification No | ||
Standards/Approvals cULus, EAC | ||
- COO (Country of Origin):
- CN
The Lovato expansion and communication modules has 4 analog output.
Certification obtained from UL
Related links
- Lovato Micro PLC's Series Expansion Module for Use with PLC
- Lovato Micro PLC's Series PLC Power Supply for Use with PLC
- Lovato Micro PLC's Series Connecting Cable for Use with PLC
- Crouzet XAP10 Series Expansion Module for Use with PLC
- Crouzet XRP10 Series Expansion Module for Use with PLC
- Omron CP1W Series PLC Expansion Module for Use with PLC Module
- Lovato Expansion Module Temperature Sensor for use with PLC
- Schneider Electric TM Series Expansion Module for Use with Modicon
