Omron NXR Series Remote I/O Module for Use with IO-Link master

Subtotal (1 unit)*

$659.35

(exc. GST)

$725.28

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$659.35

*price indicative

RS Stock No.:
266-1594
Mfr. Part No.:
NXR-CD166C-IL2
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Remote I/O Module

Accessory Type

I/O Hub

Series

NXR

For Use With

IO-Link master

IP Rating

IP67

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
JP
The Omron environment-resistive remote terminal NXR-series IO-Link with input and output hub is monitors power supply voltage for the unit and inputs and power supply voltage for outputs. It used in detection of disconnections or short circuits in I/O cables to connect external devices.

IP67 protection

Scalable digital inputs and outputs via IO-Link master

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy