RS Better World

Crouzet XAP10 Series Expansion Module for Use with PLC

Subtotal (1 unit)*

$377.71

(exc. GST)

$415.48

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 36 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$377.71

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
175-2522
Distrelec Article No.:
301-15-495
Mfr. Part No.:
88975303
Brand:
Crouzet
Find similar products by selecting one or more attributes.
Select all

Brand

Crouzet

Accessory Type

Expansion Unit

Product Type

Expansion Module

Series

XAP10

For Use With

PLC

IP Rating

IP20, IP40

Standards/Approvals

CE, cULus

Hazardous Area Certification

No

Better World Product

Yes

Better World Claim

Designed for Disassembly

Supply Voltage

24V dc

COO (Country of Origin):
ES
Analog Expansion with 6 DI (4AI) and 4 DO (2PWM)

12 bits for 0-10V & 11 bits for 4-20mA

Programmable PWM outputs from 0-100%

Can be used twice to reach 44 I/Os configuration

Power supply by the controller

XAP10

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy