Schneider Electric TM Series Expansion Module for Use with Modicon
- RS Stock No.:
- 778-376
- Mfr. Part No.:
- TM7BDO8TAB
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$648.79
(exc. GST)
$713.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $648.79 |
*price indicative
- RS Stock No.:
- 778-376
- Mfr. Part No.:
- TM7BDO8TAB
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Expansion Module | |
| Product Type | Expansion Module | |
| Series | TM | |
| For Use With | Modicon | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Expansion Module | ||
Product Type Expansion Module | ||
Series TM | ||
For Use With Modicon | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- AT
The Schneider Electric Digital output expansion Block is designed to complement the Modicon LMC058 and M258 PLC systems within a wide array of industrial applications. This expansion Block offers exceptional versatility with its discrete I/O capabilities, facilitating seamless integration into existing setups. Manufactured with a robust plastic enclosure and certified with CE marking, the product ensures durability and reliability even in challenging environments. Its IP67 rating guarantees resistance against dust and moisture ingress, making it suitable for various operational positions while simplifying installation with essential mounting components included.
IP67-rated, ensuring operation in difficult environments
Includes 2 LEDs for bus and sensor power supply diagnostics
Local signalling enhances troubleshooting efficiencies
Versatile operating position can be adapted to various setups
Lightweight at 0.185 kg, facilitating easy installation
Designed for mounting via screws, enhancing stability
Environmentally conscious, featuring PVC-free materials
Comes with comprehensive end-of-life manual availability
Related links
- Schneider Electric TM Series Expansion Module for Use with Modicon
- Schneider Electric X80 Series Expansion Module for Use with Modicon M580, Modicon Quantum
- Schneider Electric Modicon TM Series PLC Expansion Module for Use with Modicon LMC058 Motion Controller
- Schneider Electric Modicon TM Series Cartridge Fuse for Use with Modicon M221
- Schneider Electric Modicon TM Series PLC CPU 1-Input, Analogue Input
- Schneider Electric Modicon TM Series Logic Controller 24-Input Current Input
- Schneider Electric Modicon TM Series Safety Module for Use with TM2xx PLC
- Schneider Electric Modicon TM Series PLC I/O Module for Use with Modicon M241
