Lovato Expansion Module Temperature Sensor for use with PLC
- RS Stock No.:
- 820-461
- Mfr. Part No.:
- LRE04PD024
- Brand:
- Lovato
N
Subtotal (1 unit)*
$688.81
(exc. GST)
$757.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $688.81 |
*price indicative
- RS Stock No.:
- 820-461
- Mfr. Part No.:
- LRE04PD024
- Brand:
- Lovato
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato | |
| Product Type | Expansion Module | |
| Input Type | Temperature Sensor | |
| Number of Inputs | 4 | |
| Mount Type | DIN Rail | |
| For Use With | PLC | |
| Standards/Approvals | UL508 | |
| Width | 38mm | |
| Depth | 59.3mm | |
| Select all | ||
|---|---|---|
Brand Lovato | ||
Product Type Expansion Module | ||
Input Type Temperature Sensor | ||
Number of Inputs 4 | ||
Mount Type DIN Rail | ||
For Use With PLC | ||
Standards/Approvals UL508 | ||
Width 38mm | ||
Depth 59.3mm | ||
- COO (Country of Origin):
- CN
The Lovato Expansion module provides auxiliary supply with a voltage of 24VDC and accommodates 4 PT100 temperature sensor inputs, Ideal for effective temperature monitoring in micro PLC applications.
Auxiliary supply voltage of 24VDC for reliable operation
Four PT100 inputs facilitate accurate temperature measurement
Operating temperature range between -20°C to +55°C for diverse environments
Compact dimensions of 38mm (W) x 106mm (H) x 59.3mm (D) ensure easy installation
