RS Better World
Crouzet XRP10 Series Expansion Module for Use with PLC
- RS Stock No.:
- 175-2521
- Mfr. Part No.:
- 88975201
- Brand:
- Crouzet
Subtotal (1 unit)*
$211.45
(exc. GST)
$232.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $211.45 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 175-2521
- Mfr. Part No.:
- 88975201
- Brand:
- Crouzet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crouzet | |
| Accessory Type | Expansion Unit | |
| Product Type | Expansion Module | |
| Series | XRP10 | |
| For Use With | PLC | |
| IP Rating | IP20, IP40 | |
| Standards/Approvals | cULus, CE | |
| Hazardous Area Certification | No | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Crouzet | ||
Accessory Type Expansion Unit | ||
Product Type Expansion Module | ||
Series XRP10 | ||
For Use With PLC | ||
IP Rating IP20, IP40 | ||
Standards/Approvals cULus, CE | ||
Hazardous Area Certification No | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- ES
Digital Expansion - 6 DI - 4 DO
Can be used twice to reach 44 I/Os configuration
Power supply by the controller
XRP10
Related links
- Crouzet XAP10 Series Expansion Module for Use with PLC
- Lovato Micro PLC's Series Expansion Module for Use with PLC
- Schneider Electric TM Series Expansion Module for Use with Modicon
- Lovato Expansion Module Temperature Sensor for use with PLC
- Schneider Electric X80 Series Expansion Module for Use with Modicon M580, Modicon Quantum
- Omron CPM2C Series PLC Expansion Module for Use with PLC Module
- Omron CP1W Series PLC Expansion Module for Use with PLC Module
- Omron CP Series PLC Expansion Module for Use with PLC Module
