Omron CP1W Series PLC Expansion Module for Use with PLC Module
- RS Stock No.:
- 401-563
- Mfr. Part No.:
- CP1W-8ED
- Brand:
- Omron
Subtotal (1 unit)*
$586.94
(exc. GST)
$645.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $586.94 |
*price indicative
- RS Stock No.:
- 401-563
- Mfr. Part No.:
- CP1W-8ED
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Accessory Type | PLC Expansion Module | |
| Product Type | PLC Expansion Module | |
| Series | CP1W | |
| For Use With | PLC Module | |
| Standards/Approvals | CE, CSA, UL | |
| Hazardous Area Certification | No | |
| Supply Voltage | 30V dc | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Accessory Type PLC Expansion Module | ||
Product Type PLC Expansion Module | ||
Series CP1W | ||
For Use With PLC Module | ||
Standards/Approvals CE, CSA, UL | ||
Hazardous Area Certification No | ||
Supply Voltage 30V dc | ||
Omron CP1W Series PLC Expansion Module, 90x66x50mm, 8 Inputs - CP1W-8ED
This PLC expansion module serves as an essential element for enhancing your programmable logic controller system. It facilitates the expansion of input capabilities, significantly improving signal processing within industrial automation environments. This module is well-suited for users in the automation, electronics, and mechanical sectors, providing consistent performance crucial for contemporary control systems.
Features & Benefits
• Permits efficient input expansion for PLC systems
• Improves overall performance in automation control
• Compatible with a variety of Omron PLC accessories
Applications
• Utilised in industrial automation for precise control tasks
• Suitable for machinery monitoring and control
• Applicable in numerous automated processes requiring multiple inputs
What is required to install the module?
The installation requires standard wiring tools and practices to ensure correct connections to the PLC for functionality.
How does this module assist in system scalability?
By providing several input channels, it allows for straightforward expansion of input capabilities, accommodating changing automation requirements without an extensive system overhaul.
What kind of input signals can be processed?
It can manage both PNP and NPN type signals, offering versatility for different input signal applications in the automation sector.
Is any special configuration needed post-installation?
Generally, no special configuration is necessary; however, calibration and testing should be conducted as part of the installation process for optimal functioning.
Standards
U, C, N, L, CE
Related links
- Omron CP1W Series PLC Expansion Module for Use with PLC Module
- Omron CP Series PLC Expansion Module for Use with PLC Module
- Omron CP1W Series PLC Expansion Module for Use with CP1L Series, CP1H Series
- Omron CP1W Series PLC Expansion Module for Use with G9SP Series
- Omron CP1W Series PLC Expansion Module for Use with CP1H Series, CP1L Series
- Omron CP1W Series PLC Expansion Module for Use with SYSMAC CJ Series
- Omron CP1W Series PLC Expansion Module for Use with CP1E-N40 Series CP1E-N60 Series, NA20 Series
- Omron CP1W Series PLC Expansion Module for Use with CP1E-N60 Series CP1E-N30 Series, NA20 Series
