Schneider Electric X80 Series Expansion Module for Use with Modicon M580, Modicon Quantum
- RS Stock No.:
- 576-515
- Mfr. Part No.:
- BMXCRA31200
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$3,243.42
(exc. GST)
$3,567.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,243.42 |
*price indicative
- RS Stock No.:
- 576-515
- Mfr. Part No.:
- BMXCRA31200
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Expansion Module | |
| Accessory Type | I/O Expansion Module | |
| Series | X80 | |
| For Use With | Modicon M580, Modicon Quantum | |
| IP Rating | IP20 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CSA, CE, CSA C22.2 No 61010-2-201, EAC, IACS E10, IEC 61000-6-5, IEC 61010-2-201, IEC 61131-2, IEC 61850-3, interface type 1 and type 2, location G, Merchant Navy, RCM, UL, UL 61010-2-201 | |
| Communication Protocol | Ethernet/IP | |
| Supply Voltage | 3.3V dc | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Expansion Module | ||
Accessory Type I/O Expansion Module | ||
Series X80 | ||
For Use With Modicon M580, Modicon Quantum | ||
IP Rating IP20 | ||
Hazardous Area Certification No | ||
Standards/Approvals CSA, CE, CSA C22.2 No 61010-2-201, EAC, IACS E10, IEC 61000-6-5, IEC 61010-2-201, IEC 61131-2, IEC 61850-3, interface type 1 and type 2, location G, Merchant Navy, RCM, UL, UL 61010-2-201 | ||
Communication Protocol Ethernet/IP | ||
Supply Voltage 3.3V dc | ||
- COO (Country of Origin):
- FR
Related links
- Schneider Electric X80 Series Expansion Module for Use with Modicon M580, Modicon Quantum
- Schneider Electric Modicon X80 Series PLC Expansion Module, 48V
- Schneider Electric Modicon X80 Series PLC Expansion Module, 24V
- Schneider Electric Modicon X80 Series PLC Cable for Use with Modicon M340 / M580
- Schneider Electric X80 Series Output Module for Use with Modicon X80 Modules
- Schneider Electric X80 Series Cordset for Use with Modicon M340
- Schneider Electric X80 Series Analogue Input Module for Use with Modicon PLC
- Schneider Electric 170M Series Cable for Use with Modicon Premium, Modicon Quantum
