Crouzet em4 Series Memory Module for Use with Commercial, Industrial, Light-Industrial Environments, Residential

Subtotal (1 unit)*

$122.34

(exc. GST)

$134.57

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$122.34

*price indicative

RS Stock No.:
175-2525
Mfr. Part No.:
88980114
Brand:
Crouzet
Find similar products by selecting one or more attributes.
Select all

Brand

Crouzet

Product Type

Memory Module

Accessory Type

Bluetooth Interface

Series

em4

For Use With

Commercial, Industrial, Light-Industrial Environments, Residential

IP Rating

IP20

Standards/Approvals

cURus, CE

Hazardous Area Certification

No

COO (Country of Origin):
ES
Copy your application program from a PLC to another

end programs to your customers

Firmware update

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy