Advantech SFP F Series Series Module for Use with Ethernet
- RS Stock No.:
- 718-806
- Mfr. Part No.:
- SFP-FMM-2K
- Brand:
- Advantech
Subtotal (1 unit)*
$116.14
(exc. GST)
$127.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $116.14 |
*price indicative
- RS Stock No.:
- 718-806
- Mfr. Part No.:
- SFP-FMM-2K
- Brand:
- Advantech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Advantech | |
| Product Type | Module | |
| Accessory Type | I/O Module | |
| Series | SFP F Series | |
| For Use With | Ethernet | |
| Standards/Approvals | EN 60825-1 | |
| Communication Protocol | Ethernet | |
| Select all | ||
|---|---|---|
Brand Advantech | ||
Product Type Module | ||
Accessory Type I/O Module | ||
Series SFP F Series | ||
For Use With Ethernet | ||
Standards/Approvals EN 60825-1 | ||
Communication Protocol Ethernet | ||
- COO (Country of Origin):
- TW
The Advantech Hardened SFP Transceiver is a robust networking component designed for reliable Fibre communication in demanding environments. It offers stable performance with enhanced monitoring capability and Durable construction for long term operation.
Supports digital diagnostics monitoring DDM functionality
Wide range of specifications and Fibre types available
Metal enclosure improves EMI protection
Complies with EN 60825 1 Class 1 laser standard
Related links
- Advantech SFP F Series Series Module for Use with Ethernet
- Advantech SFP G Series Series Module for Use with Ethernet
- Phoenix Contact PP-RJ-SCC-F Series Data Acquisition for Use with Ethernet devices without PoE
- Advantech SFP G Series Series Module for Use with Connector
- Phoenix Contact PP-RJ-IDC-F Series Data Acquisition for Use with Ethernet devices without PoE
- Advantech ADAM 5000L/TCP Series I/O Module for Use with Ethernet
- Advantech RJ45 1000Mbps 100 m
- Advantech SFP G Series Series PLC Accessory for Use with Industrial Serial Device
