Advantech SFP G Series Series Module for Use with Ethernet
- RS Stock No.:
- 718-867
- Mfr. Part No.:
- SFP-GMM-2K
- Brand:
- Advantech
This image is representative of the product range
Subtotal (1 unit)*
$134.50
(exc. GST)
$147.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $134.50 |
*price indicative
- RS Stock No.:
- 718-867
- Mfr. Part No.:
- SFP-GMM-2K
- Brand:
- Advantech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Advantech | |
| Product Type | Module | |
| Accessory Type | I/O Module | |
| Series | SFP G Series | |
| For Use With | Ethernet | |
| Standards/Approvals | EN 60825-1 | |
| Communication Protocol | Ethernet | |
| Select all | ||
|---|---|---|
Brand Advantech | ||
Product Type Module | ||
Accessory Type I/O Module | ||
Series SFP G Series | ||
For Use With Ethernet | ||
Standards/Approvals EN 60825-1 | ||
Communication Protocol Ethernet | ||
- COO (Country of Origin):
- TW
The Advantech Small form-factor pluggable transceiver module efficiently supports data transmission with a multi-mode optical mode, ensuring a remarkable reach of up to 2 km, Ideal for diverse network environments.
Industrial standard small form-factor pluggable package
Provides digital diagnostics monitoring functionality
Supports hot-pluggable operation for easy integration
Enabled for a variety of copper and Fibre types
Robust performance within an extended operating temperature range
Includes a metal enclosure for enhanced EMI protection
Complies with Class 1 laser product standards
- RS Stock No. 0718775
- Mfr. Part No. SFP-GTX
Each
$208.57
- RS Stock No. 0458883
- Mfr. Part No. VW3A83BMR015
Each
$218.61
- RS Stock No. 0733464
- Mfr. Part No. 100-8113
Each
$782.89
- RS Stock No. 0733468
- Mfr. Part No. 100-8061
Each
$1,461.45
Related links
- Advantech SFP G Series Series Module for Use with Ethernet
- Advantech SFP G Series Series Module for Use with Connector
- Advantech SFP F Series Series Module for Use with Ethernet
- Advantech SFP G Series Series PLC Accessory for Use with Industrial Serial Device
- Advantech ADAM 5000L/TCP Series I/O Module for Use with Ethernet
- Advantech RJ45 1000Mbps 100 m
- MOXA LC Transceiver Module 100Mbit/s
- Phoenix Contact INJ 1000 Series Data Acquisition for Use with Ethernet












