Wurth Elektronik 47 nF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface
- RS Stock No.:
- 181-3962
- Mfr. Part No.:
- 885012207096
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 12000 more to save $0.00
View bulk pricing optionsSubtotal (1 reel of 4000 units)*
$120.00
(exc. GST)
$120.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 4000 - 8000 | $0.03 | $120.00 | - |
| 12000 - 56000 | $0.03 | $120.00 | - |
| 60000 + | $0.027 | $108.00 | $180.00 |
*price indicative
- RS Stock No.:
- 181-3962
- Mfr. Part No.:
- 885012207096
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 47nF | |
| Voltage | 50V dc | |
| Package/Case | 0805 | |
| Mount Type | Surface | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Series | WCAP-CSGP | |
| Height | 800μm | |
| Standards/Approvals | RoHS | |
| Length | 2mm | |
| Width | 1.25mm | |
| Suppression Class | Class II | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 47nF | ||
Voltage 50V dc | ||
Package/Case 0805 | ||
Mount Type Surface | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Series WCAP-CSGP | ||
Height 800μm | ||
Standards/Approvals RoHS | ||
Length 2mm | ||
Width 1.25mm | ||
Suppression Class Class II | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- TW
Multilayer Ceramic Chip Capacitor
Recommended soldering: Reflow, for 0603 and 0805 wave soldering is also allowed
Operating temperature: –55 °C to +125 °C
Ceramic characteristics: Class I – NP0 , Class II – X7R , X5R
High performance ceramic
High capacitance stability
Minimal aging
Termination: Cu/Ni/Sn
Related links
- Wurth Elektronik 47 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Wurth Elektronik 47 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Wurth Elektronik 47 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Wurth Elektronik 47 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Wurth Elektronik 47 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Wurth Elektronik 47 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Wurth Elektronik 47 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Wurth Elektronik 47 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
