Advantech SFP G Series Series PLC Accessory for Use with Industrial Serial Device
- RS Stock No.:
- 718-775
- Mfr. Part No.:
- SFP-GTX
- Brand:
- Advantech
Subtotal (1 unit)*
$208.57
(exc. GST)
$229.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 12 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $208.57 |
*price indicative
- RS Stock No.:
- 718-775
- Mfr. Part No.:
- SFP-GTX
- Brand:
- Advantech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Advantech | |
| Product Type | PLC Accessory | |
| Accessory Type | PLC Accessory | |
| Series | SFP G Series | |
| For Use With | Industrial Serial Device | |
| Standards/Approvals | EN 60825-1 | |
| Communication Protocol | Ethernet | |
| Select all | ||
|---|---|---|
Brand Advantech | ||
Product Type PLC Accessory | ||
Accessory Type PLC Accessory | ||
Series SFP G Series | ||
For Use With Industrial Serial Device | ||
Standards/Approvals EN 60825-1 | ||
Communication Protocol Ethernet | ||
- COO (Country of Origin):
- TW
The Advantech Ethernet module offers versatile connectivity for 10/100/1000 Mbps operations, providing an efficient solution for network interfaces. This module supports a range of applications, ensuring seamless data transmission.
Supports 10/100/1000 Mbps Ethernet speeds for flexible networking
Operates over a maximum distance of 100 metres for versatile installations
Features RJ-45 connector for straightforward integration
Ensures reliable performance in temperatures ranging from -40 to 85 °C
- RS Stock No. 0733485
- Mfr. Part No. 100-8051
Each
$974.32
- RS Stock No. 0733487
- Mfr. Part No. 100-8071
Each
$904.72
- RS Stock No. 0733486
- Mfr. Part No. 100-8161
Each
$1,252.68
- RS Stock No. 0733482
- Mfr. Part No. 100-8145
Each
$1,078.68
Related links
- Advantech SFP G Series Series Module for Use with Ethernet
- Advantech SFP G Series Series Module for Use with Connector
- Advantech SFP F Series Series Module for Use with Ethernet
- Brainboxes Industrial Interface Converter Serial Device Server 1, 1 MBd Baud Rate
- Beijer Electronics 100 Series PLC Accessory for Use with G Series
- Advantech ADAM Series PLC Accessory for Use with PLC
- Advantech ADAM Series PLC Accessory for Use with VDI Netwroks
- Advantech Serial Device Server 6, 921.6 kbps Baud Rate












