Advantech SFP G Series Series Module for Use with Connector
- RS Stock No.:
- 718-768
- Mfr. Part No.:
- SFP-GMM-550
- Brand:
- Advantech
This image is representative of the product range
Subtotal (1 unit)*
$134.50
(exc. GST)
$147.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $134.50 |
*price indicative
- RS Stock No.:
- 718-768
- Mfr. Part No.:
- SFP-GMM-550
- Brand:
- Advantech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Advantech | |
| Product Type | Module | |
| Accessory Type | Receiver Module | |
| Series | SFP G Series | |
| For Use With | Connector | |
| Standards/Approvals | EN 60825-1 | |
| Communication Protocol | Ethernet | |
| Select all | ||
|---|---|---|
Brand Advantech | ||
Product Type Module | ||
Accessory Type Receiver Module | ||
Series SFP G Series | ||
For Use With Connector | ||
Standards/Approvals EN 60825-1 | ||
Communication Protocol Ethernet | ||
- COO (Country of Origin):
- TW
The Advantech High performance small form-factor transceiver designed for industrial standard applications, ensuring reliable data transmission over multi-mode Fibre cables for distances up to 550 metres.
Industrial standard small form-factor pluggable package for seamless integration
Supports digital diagnostics monitoring functionality for enhanced operational oversight
Hot-pluggable feature allows for easy installation and replacement
Includes a metal enclosure to guard against electromagnetic interference
Compliant with Class 1 laser product standards for safe operation
- RS Stock No. 0733468
- Mfr. Part No. 100-8061
Each
$1,461.45
- RS Stock No. 0733464
- Mfr. Part No. 100-8113
Each
$782.89
- RS Stock No. 0733470
- Mfr. Part No. 100-8060
Each
$1,078.68
- RS Stock No. 0733467
- Mfr. Part No. 100-8114
Each
$782.89
Related links
- Advantech SFP G Series Series Module for Use with Ethernet
- Advantech SFP G Series Series PLC Accessory for Use with Industrial Serial Device
- Advantech SFP F Series Series Module for Use with Ethernet
- Advantech RJ45 1000Mbps 100 m
- Solartron Metrology RoHS Standard
- Omron Socket For Use With H3CR-F Series H3CR-A Series, H3CR-H Series
- Schneider Electric PrismaSeT G Series Steel Front Plate for Use with PrismaSeT G, Vigi NSX 400/600 550 mm x 550 mm x
- Norgren Locking Shut-Off Valve Ball Valve 60 Series Series III B












