Advantech SFP F Series Series Module for Use with Ethernet
- RS Stock No.:
- 718-799
- Mfr. Part No.:
- SFP-FTX-RJ45I-AE
- Brand:
- Advantech
Subtotal (1 unit)*
$209.07
(exc. GST)
$229.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $209.07 |
*price indicative
- RS Stock No.:
- 718-799
- Mfr. Part No.:
- SFP-FTX-RJ45I-AE
- Brand:
- Advantech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Advantech | |
| Product Type | Module | |
| Accessory Type | I/O Module | |
| Series | SFP F Series | |
| For Use With | Ethernet | |
| Standards/Approvals | EN 60825-1 | |
| Communication Protocol | Ethernet | |
| Select all | ||
|---|---|---|
Brand Advantech | ||
Product Type Module | ||
Accessory Type I/O Module | ||
Series SFP F Series | ||
For Use With Ethernet | ||
Standards/Approvals EN 60825-1 | ||
Communication Protocol Ethernet | ||
- COO (Country of Origin):
- TW
The Advantech Ethernet module designed for reliable network connectivity. Primarily intended for industrial applications, it supports High speed data transfer over copper cabling, ensuring robust communication in challenging environments.
Operates at 100 Mbps with a range of up to 100m
Utilises RJ-45 connector for easy integration
Suitable for temperatures from -40 to 85 °C
Designed for industrial-grade performance in harsh conditions
Related links
- Advantech SFP F Series Series Module for Use with Ethernet
- Advantech SFP G Series Series Module for Use with Ethernet
- Advantech SFP G Series Series Module for Use with Connector
- Phoenix Contact PP-RJ-SCC-F Series Data Acquisition for Use with Ethernet devices without PoE
- Advantech Managed Ethernet Switch 6 Port Managed Ethernet Switch
- Advantech Unmanaged Switch 20 Port Unmanaged Ethernet Switch Power Over Ethernet
- Advantech Unmanaged 5 Port Ethernet Switch
- Advantech Unmanaged Ethernet Switch 5 Port Unmanaged Ethernet Switch Power Over Ethernet
