Phoenix Contact PP-RJ-SCC-F Series Data Acquisition
- RS Stock No.:
- 175-6036
- Distrelec Article No.:
- 303-17-004
- Mfr. Part No.:
- 2703021
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$274.00
(exc. GST)
$301.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $274.00 |
*price indicative
- RS Stock No.:
- 175-6036
- Distrelec Article No.:
- 303-17-004
- Mfr. Part No.:
- 2703021
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Data Acquisition | |
| IP Rating | IP20 | |
| Standards/Approvals | EMC Directive 2014/30/EU, RoHS compliant, EN 61000-4 series (ESD, Surge, EFT, Conducted Interference), CE-compliant, UL and CSA certifications, IEC 61643-21 (surge protection) | |
| Series | PP-RJ-SCC-F | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Data Acquisition | ||
IP Rating IP20 | ||
Standards/Approvals EMC Directive 2014/30/EU, RoHS compliant, EN 61000-4 series (ESD, Surge, EFT, Conducted Interference), CE-compliant, UL and CSA certifications, IEC 61643-21 (surge protection) | ||
Series PP-RJ-SCC-F | ||
- COO (Country of Origin):
- DE
The component is an Ethernet patch panel for DIN rail mounting. It represents the transition of the field cabling to the internal control cabinet cabling. The connection from the patch panel to the end device is ensured with a prefabricated patch cable via the RJ45 socket (CAT5e).
10/100/1000 Mbps
Mounting on a DIN rail
Safe shield connection to ground potential
Various connection options depending on the product version
RJ45 socket
Screw Terminal blocks
Push-in connection
IDC connection
