Advantech WISE 4051 Series I/O Module for Use with IoT applications
- RS Stock No.:
- 655-514
- Mfr. Part No.:
- WISE-4610
- Brand:
- Advantech
Subtotal (1 unit)*
$618.08
(exc. GST)
$679.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $618.08 |
*price indicative
- RS Stock No.:
- 655-514
- Mfr. Part No.:
- WISE-4610
- Brand:
- Advantech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Advantech | |
| Accessory Type | I/O Module | |
| Product Type | I/O Module | |
| Series | WISE 4051 | |
| For Use With | IoT applications | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Supply Voltage | 12V dc | |
| Select all | ||
|---|---|---|
Brand Advantech | ||
Accessory Type I/O Module | ||
Product Type I/O Module | ||
Series WISE 4051 | ||
For Use With IoT applications | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Supply Voltage 12V dc | ||
- COO (Country of Origin):
- TW
The Advantech Rugged LoRaWAN-based wireless I/O module designed for long-range, low-power industrial IoT applications. Its ideal for outdoor deployments like remote monitoring, predictive maintenance, and smart infrastructure.
Longer communication range
Better penetration through concrete and steel
Related links
- Advantech WISE 4051 Series I/O Module for Use with IoT devices
- Advantech ADAM 4051 Series I/O Module
- Advantech WISE 4012 Series I/O Module for Use with IoT devices
- Advantech WISE 4050 Series I/O Module for Use with IoT devices
- Advantech WISE Series I/O Module for Use with Sensor Module
- Advantech WISE Series I/O Module for Use with Digital Filter
- Advantech WISE Series I/O Module for Use with 3 x 3.6V AA Batteries
- Advantech USB 5855 Series I/O Module for Use with USB3.0 I/O Module
