Schneider Electric Modicon M171/M172 Series PLCs-Programmable Logic Controller, 5-Input, Analogue Input, 10 Outputs,

Subtotal (1 unit)*

$611.34

(exc. GST)

$672.47

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$611.34

*price indicative

RS Stock No.:
479-613
Mfr. Part No.:
TM171ODM14R
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Series

Modicon M171/M172

Product Type

PLCs-Programmable Logic Controller

Number of Inputs

5

Output Type

Digital, Analogue

Input Type

Analogue

Number of Outputs

10

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

55°C

Length

185mm

Standards/Approvals

EN/IEC 60730, EAC, CE, cURus, CSA

Width

70.2mm

Depth

61.7mm

Display Included

Yes

Output Current

2A

Number of Communication Ports

2

Supply Voltage

240V

Communication Port Type

Modbus serial link, LAN expansion bus

Mount Type

DIN Rail

COO (Country of Origin):
IT
The Schneider Electric Optimized display is a controller with 14 I/O and supports Modbus communication. It operates on 100-240 Vac and includes 2 discrete inputs. Designed for efficient control and monitoring in industrial applications. Ideal for flexible automation solutions.

IP20 protection rated

CE Marking

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy