Schneider Electric Expansion Module Digital Digital for use with Modicon M171/M172
- RS Stock No.:
- 212-273
- Distrelec Article No.:
- 303-08-288
- Mfr. Part No.:
- TM172E12R
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$379.38
(exc. GST)
$417.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $379.38 |
*price indicative
- RS Stock No.:
- 212-273
- Distrelec Article No.:
- 303-08-288
- Mfr. Part No.:
- TM172E12R
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Expansion Module | |
| Input Type | Digital | |
| Number of Inputs | 12 | |
| Output Type | Digital | |
| Mount Type | DIN Rail, Plate | |
| Number of Outputs | 6 | |
| For Use With | Modicon M171/M172 | |
| Standards/Approvals | CSA E60730-2-9, IEC 61000-4-2, UL94, IEC 61000-4-5, IEC 61000-4-4, CAN/CSA-E60730-1, EN 60068-2-6 Fc, UL 60730-2-9, EN 60730-2-9, IEC 61000-4-11, EN 60730-1, EN 60068-2-27, IEC 61000-4-3 | |
| Width | 72mm | |
| Depth | 59mm | |
| Series | Modicon M172 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Expansion Module | ||
Input Type Digital | ||
Number of Inputs 12 | ||
Output Type Digital | ||
Mount Type DIN Rail, Plate | ||
Number of Outputs 6 | ||
For Use With Modicon M171/M172 | ||
Standards/Approvals CSA E60730-2-9, IEC 61000-4-2, UL94, IEC 61000-4-5, IEC 61000-4-4, CAN/CSA-E60730-1, EN 60068-2-6 Fc, UL 60730-2-9, EN 60730-2-9, IEC 61000-4-11, EN 60730-1, EN 60068-2-27, IEC 61000-4-3 | ||
Width 72mm | ||
Depth 59mm | ||
Series Modicon M172 | ||
- COO (Country of Origin):
- IT
The Schneider Electric Expansion Module is designed for HVAC control applications. It features a total of 12 I/O points, including 2 discrete inputs, 3 discrete relay outputs with a current rating of 3 A per relay, and 4 analog inputs that can be configured in pairs. The module operates on a rated supply voltage of 24 V ±10% AC or 20 to 38 V DC, making it versatile for different power sources in HVAC systems.
Panel and DIN rail mounting
IP20 rated
Pollution degree 2
