Schneider Electric Modicon X80 Series PLC Accessory
- RS Stock No.:
- 537-853
- Distrelec Article No.:
- 303-04-712
- Mfr. Part No.:
- BMXERT1604T
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$3,800.00
(exc. GST)
$4,180.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,800.00 |
*price indicative
- RS Stock No.:
- 537-853
- Distrelec Article No.:
- 303-04-712
- Mfr. Part No.:
- BMXERT1604T
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | PLC | |
| Product Type | PLC Accessory | |
| Series | Modicon X80 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Communication Protocol | IRIG-B | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type PLC | ||
Product Type PLC Accessory | ||
Series Modicon X80 | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
Communication Protocol IRIG-B | ||
- COO (Country of Origin):
- FR
Related links
- Schneider Electric Modicon X80 Series PLC Accessory for Use with BMX Series
- Schneider Electric Modicon X80 Series PLC Expansion Module, 48V
- Schneider Electric Modicon X80 Series PLC Expansion Module, 24V
- Schneider Electric Modicon X80 Series PLC Expansion Module
- Schneider Electric Modicon X80 Series PLC Power Supply for Use with Modicon M340
- Schneider Electric Modicon X80 Series PLC Expansion Module, 240V
- Schneider Electric Modicon X80 Series PLC Cable for Use with Modicon M258
- Schneider Electric Modicon X80 Series PLC Expansion Module, 120V
