Schneider Electric Modicon M171 M172 M173 Series Controller, 28-Input, Current Input, 28 Outputs, Digital, Analogue
- RS Stock No.:
- 230-6863
- Mfr. Part No.:
- TM172PDG28R
- Brand:
- Schneider Electric
This image is representative of the product range
Subtotal (1 unit)*
$1,055.79
(exc. GST)
$1,161.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,055.79 |
*price indicative
- RS Stock No.:
- 230-6863
- Mfr. Part No.:
- TM172PDG28R
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Modicon M171 M172 M173 | |
| Product Type | Controller | |
| Number of Inputs | 28 | |
| Output Type | Digital, Analogue | |
| Input Type | Current | |
| Number of Outputs | 28 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Length | 110mm | |
| Standards/Approvals | EN/IEC 60730 | |
| Depth | 60.5mm | |
| Width | 144mm | |
| Battery Backup | Yes | |
| Output Current | 3A | |
| Number of Communication Ports | 6 | |
| Mount Type | Panel | |
| Display Included | Yes | |
| Communication Port Type | Ethernet, Modbus | |
| Supply Voltage | 24V | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Modicon M171 M172 M173 | ||
Product Type Controller | ||
Number of Inputs 28 | ||
Output Type Digital, Analogue | ||
Input Type Current | ||
Number of Outputs 28 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Length 110mm | ||
Standards/Approvals EN/IEC 60730 | ||
Depth 60.5mm | ||
Width 144mm | ||
Battery Backup Yes | ||
Output Current 3A | ||
Number of Communication Ports 6 | ||
Mount Type Panel | ||
Display Included Yes | ||
Communication Port Type Ethernet, Modbus | ||
Supply Voltage 24V | ||
- COO (Country of Origin):
- IT
The Schneider Electric range of product Modicon M171/M172 Product or component type programmable controllers has a total inputs/outputs is 28 and discrete input number is 8.
Green Premium product
Mercury free
Warranty 18 months
Related links
- Schneider Electric Modicon M171 M172 M173 Series Controller Analogue Output Current Input
- Schneider Electric Modicon M171 M172 M173 Series Display Module for Use with Logic Controller M171, Logic Controller
- Schneider Electric Modicon M171/M172 Series PLCs-Programmable Logic Controller Analogue Output
- Schneider Electric Modicon M171 M172 M173 Series PCB Terminal Block Screw Screw
- Schneider Electric Modicon M172 Series Controller 24-Input Analogue Input
- Schneider Electric Modicon M172 Series Controller 16-Input Analogue Input
- Schneider Electric Modicon M171/M172 Series PLC Accessory for Use with TM1 Series
- Schneider Electric Expansion Module Digital Digital for use with Modicon M171/M172
