Schneider Electric TM172 Series Display Module for Use with Logic Controller M171, Logic Controller M172

Subtotal (1 unit)*

$796.04

(exc. GST)

$875.64

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$796.04

*price indicative

RS Stock No.:
230-6862
Mfr. Part No.:
TM172DCLWTH
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Display Module

Accessory Type

Display Module

Series

TM172

For Use With

Logic Controller M171, Logic Controller M172

Standards/Approvals

CSA, UL

Hazardous Area Certification

Div 2, FM Class 1

COO (Country of Origin):
MX
The Schneider Electric range of product Modicon M171/M172 type of product is display colour touch screen for temperature & humidity built-in sensors. Supply have a external source.

Green Premium product

Display resolution 320 x 240 pixels

Colour White

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy