RS Better World

Schneider Electric, TeSyS CA Control Relay 2 NO/2 NC, Trip Dial: 28 → 115 A, 10A Contact Rating, 3 W, 24V dc 2 NO/2 NC

Subtotal (1 unit)*

$125.50

(exc. GST)

$138.05

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$125.50

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
256-4085
Mfr. Part No.:
CA3KN223BD3
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Control Relay

Relay Contact Current

10A

Series

TeSyS CA

Mount Type

Plate

Power Rating

3W

Pole and Throw Configuration

2 NO/2 NC

Normal State Configuration

2 NO/2 NC

Reset Method

Automatic & Manual

IP Rating

IP2X

Minimum Operating Temperature

-25°C

Adjustable Current Range

28 → 115 A

Width

45mm

Length

650m

Contact Voltage

250V

Maximum Operating Temperature

50°C

Standards/Approvals

UL, UKCA, NF C 63-140, IEC 60947, CSA, BS 5424, VDE 0660

Depth

57mm

Better World Claim

Designed for Disassembly

Better World Product

Yes

Supply Voltage

690V

Control Voltage

24V dc

COO (Country of Origin):
FR

Schneider Electric CA3KN223BD3


TeSys K control relay, 4 contacts (2NO + 2NC), 10A/690V, for control of electromagnetic loads AC-15/DC-13. It provides a 24V DC control circuit with no inrush consumption and equipped with a surge suppression device, connection by spring terminals. For high operating rates until 180 cycles/min and ambient temperature -25/+50°C, it procures high reliability and durability. Compact (45mm width), for clipping on 35mm DIN rail or fixing by screw. Multi standards certified (IEC, UL, CSA, CCC, EAC), Green Premium product (RoHS/REACh).

The Schneider Electric control relay provides up to 24V AC coil with integral suppression device available, connection by spring terminals. For high operating rates until 180 cycles per min and ambient temperature -25°C to +50°C, it procures high reliability and durability. It is compact and has DIN rail or fixing by screw.

Optimized size to save customer cabinet space

Wide range of accessories to satisfy different customer usage

Easier to install and operate with multi-standard screws

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy