Schneider Electric Modicon X80 Series Repeater for Use with BMX Series
- RS Stock No.:
- 446-852
- Mfr. Part No.:
- BMXNRP0201C
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$2,945.00
(exc. GST)
$3,239.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,945.00 |
*price indicative
- RS Stock No.:
- 446-852
- Mfr. Part No.:
- BMXNRP0201C
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Repeater | |
| Accessory Type | Repeater | |
| Series | Modicon X80 | |
| For Use With | BMX Series | |
| IP Rating | IP20 | |
| Hazardous Area Certification | IECEx, ATEX | |
| Standards/Approvals | UL 61010-2-201, IACS E10, EN/IEC 61850-3, EN/IEC 61131-2, EN/IEC 61010-2-201, EN/IEC 61000-6-5, EN/IEC 60079-0, CSA C22.2 No 61010-2-201 | |
| Communication Protocol | Ethernet, 100BASE-FX, 100BASE-TX | |
| Supply Voltage | 24V | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Repeater | ||
Accessory Type Repeater | ||
Series Modicon X80 | ||
For Use With BMX Series | ||
IP Rating IP20 | ||
Hazardous Area Certification IECEx, ATEX | ||
Standards/Approvals UL 61010-2-201, IACS E10, EN/IEC 61850-3, EN/IEC 61131-2, EN/IEC 61010-2-201, EN/IEC 61000-6-5, EN/IEC 60079-0, CSA C22.2 No 61010-2-201 | ||
Communication Protocol Ethernet, 100BASE-FX, 100BASE-TX | ||
Supply Voltage 24V | ||
- COO (Country of Origin):
- FR
The Schneider Electric Fiber converter designed for severe environments. It supports multimode fiber with LC connectors and provides reliable 100 Mbps data transmission. Built to withstand harsh conditions, it ensures stable network communication in industrial settings.
EN/IEC 61131-2 EN/IEC 61010-2-201 standards
CE certifications
Related links
- Schneider Electric Modicon X80 Series PLC Accessory for Use with BMX Series
- Schneider Electric Modicon X80 Series PLC Accessory
- Schneider Electric Modicon X80 Series PLC Power Supply for Use with Modicon M340
- Schneider Electric Modicon X80 Series PLC Expansion Module, 48V
- Schneider Electric Modicon X80 Series PLC Expansion Module, 24V
- Schneider Electric Modicon X80 Series PLC Expansion Module
- Schneider Electric Modicon X80 Series PLC Expansion Module, 240V
- Schneider Electric Modicon X80 Series PLC Cable for Use with Modicon M258
