MOXA Ethernet Module ioLogik E1200 Digital 36V
- RS Stock No.:
- 256-3686
- Distrelec Article No.:
- 125-74-240
- Mfr. Part No.:
- ioLogik E1211
- Brand:
- MOXA
Subtotal (1 unit)*
$564.21
(exc. GST)
$620.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 35 unit(s) shipping from 09 November 2026
Units | Per unit |
|---|---|
| 1 + | $564.21 |
*price indicative
- RS Stock No.:
- 256-3686
- Distrelec Article No.:
- 125-74-240
- Mfr. Part No.:
- ioLogik E1211
- Brand:
- MOXA
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Module Type | Ethernet | |
| Product Type | Ethernet Module | |
| Input Type | Digital | |
| Mount Type | DIN Rail, Wall | |
| Interface Type | 10/100 Base-TX | |
| Maximum Supply Voltage | 36V | |
| Number of I/Os | 16 | |
| Maximum Operating Temperature | 60°C | |
| Length | 124mm | |
| Depth | 84mm | |
| Series | ioLogik E1200 | |
| Width | 27.8mm | |
| Standards/Approvals | EMS IEC 61000-4-2, Hazardous Locations ATEX, RoHS, Class I Division 2, FCC Part 15B Class A, CRoHS, WEEE, Safety UL 508, IEC 61000-4-5, Telcordia SR332, Freefall IEC 60068-2-32, EN 61000-6-2/-6-4, IEC 61000-4-8, EMI CISPR 32, Vibration IEC 60068-2-6, IEC 61000-4-6, Shock IEC 60068-2-27, EMC EN 55032/24, IEC 61000-4-4, IEC 61000-4-3 | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Module Type Ethernet | ||
Product Type Ethernet Module | ||
Input Type Digital | ||
Mount Type DIN Rail, Wall | ||
Interface Type 10/100 Base-TX | ||
Maximum Supply Voltage 36V | ||
Number of I/Os 16 | ||
Maximum Operating Temperature 60°C | ||
Length 124mm | ||
Depth 84mm | ||
Series ioLogik E1200 | ||
Width 27.8mm | ||
Standards/Approvals EMS IEC 61000-4-2, Hazardous Locations ATEX, RoHS, Class I Division 2, FCC Part 15B Class A, CRoHS, WEEE, Safety UL 508, IEC 61000-4-5, Telcordia SR332, Freefall IEC 60068-2-32, EN 61000-6-2/-6-4, IEC 61000-4-8, EMI CISPR 32, Vibration IEC 60068-2-6, IEC 61000-4-6, Shock IEC 60068-2-27, EMC EN 55032/24, IEC 61000-4-4, IEC 61000-4-3 | ||
- COO (Country of Origin):
- TW
MOXA Ethernet Module, 16 I/Os, 10/100 Base-TX Interface Type - ioLogik E1211
Features and Benefits:
• 10/100 Base-TX interface enables standard Ethernet communication with low latency
• Wide operating temperature to +60°C supports harsh thermal conditions
• Compact DIN rail/wall mount design simplifies panel integration and saves space
• Class I Division 2 certification permits use in specified hazardous locations
• Extensive EMI/EMC approvals ensure predictable behaviour in noisy installations
Applications
• Ideal for environmental control systems in hazardous-area facilities
• Used with PLCs for distributed I/O expansion in automation networks
• Can be used for signal aggregation in substations and process plants
• Suitable for retrofit projects requiring compact Ethernet I/O modules
