Schneider Electric X80 Series Output Module for Use with Modicon X80 Modules
- RS Stock No.:
- 272-7445
- Mfr. Part No.:
- BMXDRA0815
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,184.50
(exc. GST)
$1,302.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,184.50 |
*price indicative
- RS Stock No.:
- 272-7445
- Mfr. Part No.:
- BMXDRA0815
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Discrete Output Module | |
| Product Type | Output Module | |
| Series | X80 | |
| For Use With | Modicon X80 Modules | |
| IP Rating | IP20 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | EN/IEC 61131-2, EU-RoHS-Richtlinie, REACH-Verordnung, RoHS-Richtlinie für China | |
| Supply Voltage | 264V ac | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Discrete Output Module | ||
Product Type Output Module | ||
Series X80 | ||
For Use With Modicon X80 Modules | ||
IP Rating IP20 | ||
Hazardous Area Certification No | ||
Standards/Approvals EN/IEC 61131-2, EU-RoHS-Richtlinie, REACH-Verordnung, RoHS-Richtlinie für China | ||
Supply Voltage 264V ac | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric discrete relay output module is part of the Modicon X80 range, an offer of common input/output and communication modules, power supplies and racks for Modicon M340 and Modicon M580. Modicon X80 modules provide a single environment for the deployment of I/O modules in automation architectures by reducing spare parts inventory, maintenance and training costs.
Cost-effective modernization and migration
Reduce time to market
Process efficiency
Easy Maintenance
- RS Stock No. 0119582
- Mfr. Part No. BMXDRA1605H
Each
$1,995.00
- RS Stock No. 0119206
- Mfr. Part No. BMXDDO3202KC
Each
$1,677.36
- RS Stock No. 2306727
- Mfr. Part No. BMXAMO0410
Each
$2,487.34
- RS Stock No. 2483971
- Mfr. Part No. BMXXBE2005
Each
$3,276.64
Related links
- Schneider Electric Modicon X80 Series Output Module for Use with Modicon X80
- Schneider Electric Modicon X80 Series Output Module for Use with X80
- Schneider Electric Modicon X80 Series Output Module for Use with M340 series, MODICON
- Schneider Electric Modicon X80 Series Communication Module for Use with MODICON
- Schneider Electric Modicon X80 Series Safety Module, 24V
- Schneider Electric Modicon X80 Series Cable, 12 m for Use with Controller Module
- Schneider Electric Modicon X80 Series PLC Expansion Module, 48V
- Schneider Electric Modicon X80 Series PLC Expansion Module, 24V












