Schneider Electric BMXF Series PLC Expansion Module
- RS Stock No.:
- 288-7169
- Mfr. Part No.:
- BMXFTB4020
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$149.31
(exc. GST)
$164.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $149.31 |
*price indicative
- RS Stock No.:
- 288-7169
- Mfr. Part No.:
- BMXFTB4020
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | PLC Expansion Module | |
| Series | BMXF | |
| Terminal Type | Spring Terminal | |
| Standards/Approvals | CHINA RoHS, EU RoHS, REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type PLC Expansion Module | ||
Series BMXF | ||
Terminal Type Spring Terminal | ||
Standards/Approvals CHINA RoHS, EU RoHS, REACH, RoHS | ||
- COO (Country of Origin):
- CN
The Schneider Electric Terminal Block is a 40 pin removable spring terminal block which is designed to provide a reliable and efficient connection for your electronic devices. With a net weight of 0.12 kg, this accessory is a crucial component for your Modicon X80 range of products.
Compliant with Reach Regulation and free of SVHC for environmentally friendly use
Toxic heavy metal and mercury free
Supports RoHS Directive for pro active compliance with legal standards
Related links
- Schneider Electric Modicon X80 Series PLC Expansion Module, 24V
- Schneider Electric Modicon X80 Series PLC Expansion Module, 48V
- Schneider Electric Modicon X80 Series PLC Expansion Module, 240V
- Schneider Electric Modicon X80 Series PLC Expansion Module
- Schneider Electric Modicon X80 Series PLC Expansion Module, 120V
- Schneider Electric Modicon X80 Series PLC Power Supply for Use with M340 Power Supply Module
- Schneider Electric Modicon X80 Series PLC Power Supply for Use with Modicon M340
- Schneider Electric Modicon X80 Series PLC Cable for Use with Modicon M258
