Schneider Electric Modicon X80 Series Ethernet Module for Use with BMX Series
- RS Stock No.:
- 446-851
- Mfr. Part No.:
- BMXNGD0100
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$2,470.00
(exc. GST)
$2,717.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,470.00 |
*price indicative
- RS Stock No.:
- 446-851
- Mfr. Part No.:
- BMXNGD0100
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Ethernet Module | |
| Accessory Type | Ethernet Network TCP/IP Module | |
| Series | Modicon X80 | |
| For Use With | BMX Series | |
| IP Rating | IP20 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE | |
| Communication Protocol | Ethernet TCP, IP | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Ethernet Module | ||
Accessory Type Ethernet Network TCP/IP Module | ||
Series Modicon X80 | ||
For Use With BMX Series | ||
IP Rating IP20 | ||
Hazardous Area Certification No | ||
Standards/Approvals CE | ||
Communication Protocol Ethernet TCP, IP | ||
- COO (Country of Origin):
- FR
The Schneider Electric Ethernet TCP/IP network module for Modicon M580, specifically designed to support Global Data service. It enables high-speed, deterministic data exchange between controllers, ensuring reliable communication in distributed automation systems. Ideal for real-time industrial networking and advanced control architectures.
IP20 protection rated
CE Marking
Related links
- Schneider Electric Modicon X80 Series PLC Accessory for Use with BMX Series
- Schneider Electric Modicon X80 Series PLC Accessory
- Schneider Electric Modicon X80 Series PLC Power Supply for Use with Modicon M340
- Schneider Electric Modicon X80 Series PLC Expansion Module, 48V
- Schneider Electric Modicon X80 Series PLC Expansion Module, 24V
- Schneider Electric Modicon X80 Series PLC Expansion Module
- Schneider Electric Modicon X80 Series PLC Expansion Module, 240V
- Schneider Electric Modicon X80 Series PLC Cable for Use with Modicon M258
