Schneider Electric BMXD Series PLC Expansion Module, 24V
- RS Stock No.:
- 288-7161
- Distrelec Article No.:
- 303-08-199
- Mfr. Part No.:
- BMXDDO1612
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$711.17
(exc. GST)
$782.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $711.17 |
*price indicative
- RS Stock No.:
- 288-7161
- Distrelec Article No.:
- 303-08-199
- Mfr. Part No.:
- BMXDDO1612
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | BMXD | |
| Product Type | PLC Expansion Module | |
| Supply Voltage | 24V | |
| Number of I/Os | 16 | |
| Standards/Approvals | WEEE, RoHS, REACH, EU RoHS, CHINA RoHS | |
| IP Rating | IP20 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series BMXD | ||
Product Type PLC Expansion Module | ||
Supply Voltage 24V | ||
Number of I/Os 16 | ||
Standards/Approvals WEEE, RoHS, REACH, EU RoHS, CHINA RoHS | ||
IP Rating IP20 | ||
- COO (Country of Origin):
- FR
The Schneider Electric Discrete output module is a solid state module with 16 outputs and 24 V DC negative logic. It is designed for use in the Modicon X80 range and offers reliable performance for various applications.
Reverse polarity protection
External short circuit protection
Overload and overvoltage protection
IP20 degree of protection
Related links
- Schneider Electric Modicon X80 Series PLC Expansion Module, 24V
- Schneider Electric Modicon X80 Series PLC Expansion Module
- Schneider Electric Modicon X80 Series PLC Expansion Module, 48V
- Schneider Electric Modicon X80 Series PLC Expansion Module, 240V
- Schneider Electric Modicon X80 Series PLC Expansion Module, 120V
- Schneider Electric Modicon X80 Series PLC Power Supply for Use with M340 Power Supply Module
- Schneider Electric Modicon X80 Series Safety Module, 24V
- Schneider Electric Modicon X80 Series PLC Power Supply for Use with Modicon M340
