Phoenix Contact TTC Series Remote Transmitter Module for Use with TERMITRAB Complete Or CLIXTRAB Product Family
- RS Stock No.:
- 521-214
- Mfr. Part No.:
- 1193565
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$221.40
(exc. GST)
$243.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $221.40 |
*price indicative
- RS Stock No.:
- 521-214
- Mfr. Part No.:
- 1193565
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Remote Transmitter Module | |
| Accessory Type | Remote Transmitter Module | |
| Series | TTC | |
| For Use With | TERMITRAB Complete Or CLIXTRAB Product Family | |
| IP Rating | IP20 | |
| Standards/Approvals | EN 61000-6-3, EN 61000-6-2, EN 50124-1, EN 50121-4 | |
| Hazardous Area Certification | No | |
| Supply Voltage | 24V ac, 48V ac | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Remote Transmitter Module | ||
Accessory Type Remote Transmitter Module | ||
Series TTC | ||
For Use With TERMITRAB Complete Or CLIXTRAB Product Family | ||
IP Rating IP20 | ||
Standards/Approvals EN 61000-6-3, EN 61000-6-2, EN 50124-1, EN 50121-4 | ||
Hazardous Area Certification No | ||
Supply Voltage 24V ac, 48V ac | ||
- COO (Country of Origin):
- DE
The Phoenix Contact remote signalling module specifically designed for the visual monitoring and floating remote signalling of adjacent surge protective devices within the TERMITRAB complete or CLIXTRAB product families. Its compact design occupies a minimal space on DIN rails, making it an ideal choice for environments where every millimetre counts. The module is engineered to facilitate the effective operation of surge protection systems, enabling users to monitor their status and performance effortlessly. With robust specifications for both electrical properties and environmental resilience, this product assures reliability even in demanding conditions. Whether for industrial settings or advanced automation systems, it stands as an optimal solution for safeguarding electrical installations against surges while ensuring operational efficiency.
Utilises a narrow 6 mm width promoting space efficiency within control panels
Enables collective remote monitoring of up to 50 protective devices enhancing user oversight
Supports a wide range of operating voltages accommodating diverse electrical setups
Features push in connection methods for hassle free installation and reliability
Constructed to endure extreme ambient temperatures ensuring resilience in harsh environments
Offers IP20 protection safeguarding internal components from dust and other particulates
Complies with multiple international standards reflecting its credibility and trustworthiness
Related links
- Phoenix Contact TTC Series Monitoring Module for Use with TERMITRAB Complete Or CLIXTRAB Product Family
- Siemens SICAM Series Remote Transmitter Module
- Phoenix Contact Radioline Series Remote Transmitter Module
- Schneider Electric PME Series Remote Transmitter Module for Use with PME Series
- Phoenix Contact Radioline Series Remote Transmitter Module for Use with Radioline Wireless System
- Phoenix Contact, TTC Surge Protection Device 36V dc Maximum Voltage Rating Remote Indicator
- Schneider Electric Modicon TM Series Terminal Block for Use with Remote Transmitter Module Analogue I/O
- Phoenix Contact, TTC Surge Protector 30V dc Maximum Voltage Rating Surge Protection Device
