Schneider Electric Modicon TM Series Terminal Block for Use with Remote Transmitter Module, Counter Module, Analogue I/O

Subtotal (1 unit)*

$253.01

(exc. GST)

$278.31

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$253.01

*price indicative

RS Stock No.:
211-0521
Mfr. Part No.:
TM5ACTB1210
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

Terminal Block

Product Type

Terminal Block

Series

Modicon TM

For Use With

Remote Transmitter Module, Counter Module, Analogue I/O Module, Common Distribution Module, Discrete I/O Module 24 V DC

Standards/Approvals

CHINA RoHS, EU RoHS, REACH

Hazardous Area Certification

No

Communication Protocol

I/O

RoHS Status: Exempt

COO (Country of Origin):
DE
The Schneider Modicon TM5 terminal block has 12 terminals and is compatible with range Modicon M258 and Modicon LMC058.

It is white in colour

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy