Schneider Electric PME Series Remote Transmitter Module for Use with PME Series
- RS Stock No.:
- 577-090
- Mfr. Part No.:
- PMESWT0100
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$3,150.31
(exc. GST)
$3,465.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,150.31 |
*price indicative
- RS Stock No.:
- 577-090
- Mfr. Part No.:
- PMESWT0100
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Remote Transmitter Module | |
| Accessory Type | Remote Transmitter Module | |
| Series | PME | |
| For Use With | PME Series | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Supply Voltage | 55V | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Remote Transmitter Module | ||
Accessory Type Remote Transmitter Module | ||
Series PME | ||
For Use With PME Series | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Supply Voltage 55V | ||
- COO (Country of Origin):
- FR
The Schneider Electric Partner module Ethernet system weighing transmitter with 1 channel. It enables precise weight measurement and communication over Ethernet networks, ideal for integration into industrial automation and process control systems. Designed for reliable performance in demanding environments.
The nominal output current is 400 mA
The response time is 2 ms
Related links
- Siemens SICAM Series Remote Transmitter Module
- Phoenix Contact Radioline Series Remote Transmitter Module
- Phoenix Contact TTC Series Remote Transmitter Module for Use with TERMITRAB Complete Or CLIXTRAB Product Family
- Phoenix Contact Radioline Series Remote Transmitter Module for Use with Radioline Wireless System
- Schneider Electric Modicon TM Series Terminal Block for Use with Remote Transmitter Module Analogue I/O
- Schneider Electric 110V ac/dc Remote Tripping Device Circuit Trip for use with LRD Series, LR3D Series
- Schneider Electric 48V ac/dc DIN Rail Remote Tripping Device Circuit Trip for use with LR3D Series, LRD Series
- Schneider Electric 24V ac/dc DIN Rail Remote Tripping Device Circuit Trip for use with LRD Series, LR3D Series
