Siemens 6AV Series Connecting Cable for Use with RJ45 Connector
- RS Stock No.:
- 255-3639
- Mfr. Part No.:
- 6AV78600EH015AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$155.67
(exc. GST)
$171.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $155.67 |
*price indicative
- RS Stock No.:
- 255-3639
- Mfr. Part No.:
- 6AV78600EH015AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Ethernet Cable | |
| Product Type | Connecting Cable | |
| Series | 6AV | |
| For Use With | RJ45 Connector | |
| Hazardous Area Certification | No | |
| Standards/Approvals | EAC | |
| Communication Protocol | Ethernet | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Ethernet Cable | ||
Product Type Connecting Cable | ||
Series 6AV | ||
For Use With RJ45 Connector | ||
Hazardous Area Certification No | ||
Standards/Approvals EAC | ||
Communication Protocol Ethernet | ||
- COO (Country of Origin):
- CN
Siemens 6AV Series Connecting Cable, Ethernet Communication Protocol, For RJ45 Connector - 6AV78600EH015AA0
This connecting cable is an Ethernet accessory designed for use with RJ45 connectors in communication systems. It provides a means to transmit Ethernet protocol signals between devices and is suitable for settings where hazardous-area certification is not required. The product conforms to EAC standards and belongs to a 6AV family of components.
Features and Benefits:
• Supports Ethernet communication to maintain network data transfer
• Compatible with RJ45 connectors for straightforward connectivity
• Manufactured as an accessory type to extend cabling options
• Conforms to EAC standards to meet regional approval requirements
• Designed without hazardous-area certification for standard environments
• Compatible with RJ45 connectors for straightforward connectivity
• Manufactured as an accessory type to extend cabling options
• Conforms to EAC standards to meet regional approval requirements
• Designed without hazardous-area certification for standard environments
Applications
• Suitable for linking switches and routers in control cabinets
• Used with device ports requiring RJ45 Ethernet connections
• Ideal for factory-floor networks where no hazardous certification is needed
• Can be used for industrial automation communications requiring EAC approval
• Suitable for replacing or extending patch connections in Ethernet setups
• Used with device ports requiring RJ45 Ethernet connections
• Ideal for factory-floor networks where no hazardous certification is needed
• Can be used for industrial automation communications requiring EAC approval
• Suitable for replacing or extending patch connections in Ethernet setups
Is this cable certified for use in explosive atmospheres?
It is not certified for hazardous-area installations and should not be used where such certification is required.
Which communication protocol does it support?
It carries Ethernet protocol signals for standard network communications.
What connector compatibility can I expect?
It is intended for use with RJ45 connectors for plug-and-play connectivity.
Does it meet any regional conformity marks?
It carries EAC approval indicating compliance with the specified regional standard.
Can it be used in industrial settings?
It is suitable for industrial applications provided hazardous-area certification is not necessary.
- RS Stock No. 2553642
- Mfr. Part No. 6AV78600EH030AA0
Each
$319.04
- RS Stock No. 2553640
- Mfr. Part No. 6AV78600EH020AA0
Each
$271.74
- RS Stock No. 6665259
- Mfr. Part No. 6GK1901-0DB20-6AA0
Each
$129.36
- RS Stock No. 1809608
- Mfr. Part No. 6XV1871-5BH10
Each
$110.04
Related links
- Siemens 6AV Series Connecting Cable for Use with RJ45 Connector
- Siemens 6AV Series Display - 21.5 in 1920 x 1080 pixel
- Siemens 6AV Series Display - 18.5 in 1366 x 768 pixel
- Siemens 6AV Series HMI Display - 18.5 in 1920 x 1080 pixel
- Siemens 6AV Series HMI Display - 21.5 in 1366 x 768 pixel
- Siemens 6AV TFT Display, 1366 x 768 pixel
- Siemens 6AV TFT Display, 1920 x 1080 pixel
- Schneider Electric Altivar Series Terminator for Use with RJ45 Connector












