Phoenix Contact Radioline Series Remote Transmitter Module for Use with Radioline Wireless System
- RS Stock No.:
- 227-5052
- Mfr. Part No.:
- 2702878
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$1,432.96
(exc. GST)
$1,576.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,432.96 |
*price indicative
- RS Stock No.:
- 227-5052
- Mfr. Part No.:
- 2702878
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Remote Transmitter Module | |
| Accessory Type | Wireless Transceiver | |
| Series | Radioline | |
| For Use With | Radioline Wireless System | |
| IP Rating | IP20 | |
| Standards/Approvals | EN 55011 Class B, EMC Directive 2004/108/EC | |
| Hazardous Area Certification | No | |
| Communication Protocol | Modbus RTU | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Remote Transmitter Module | ||
Accessory Type Wireless Transceiver | ||
Series Radioline | ||
For Use With Radioline Wireless System | ||
IP Rating IP20 | ||
Standards/Approvals EN 55011 Class B, EMC Directive 2004/108/EC | ||
Hazardous Area Certification No | ||
Communication Protocol Modbus RTU | ||
- COO (Country of Origin):
- US
The Phoenix Contact Radioline is the new wireless system for large systems. Special features include extremely easy assignment of inputs and outputs by simply turning the thumbwheel - without any programming.
Quick and easy startup without programming
High degree of reliability
- RS Stock No. 2275062
- Mfr. Part No. 2902828
Each
$97.90
- RS Stock No. 2719975
- Mfr. Part No. 3RK12000CE030AA2
Each
$711.56
- RS Stock No. 2719976
- Mfr. Part No. 3RK12000CG030AA2
Each
$709.00
- RS Stock No. 2008956
- Mfr. Part No. 6ES7138-6AA01-0BA0
Each
$466.79
Related links
- Phoenix Contact Radioline Series Remote Transmitter Module
- Phoenix Contact Radioline Series USB Cable
- Phoenix Contact Radioline Series Memory Module for Use with Radioline
- Phoenix Contact Radioline Series Memory Module for Use with RAD-2400
- Phoenix Contact Radioline Series Memory Module for Use with RAD-900
- Phoenix Contact TTC Series Remote Transmitter Module for Use with TERMITRAB Complete Or CLIXTRAB Product Family
- Siemens SICAM Series Remote Transmitter Module
- Schneider Electric PME Series Remote Transmitter Module for Use with PME Series












