Phoenix Contact Radioline Series Remote Transmitter Module
- RS Stock No.:
- 227-5051
- Mfr. Part No.:
- 2702877
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 227-5051
- Mfr. Part No.:
- 2702877
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Wireless Transceiver | |
| Product Type | Remote Transmitter Module | |
| Series | Radioline | |
| IP Rating | IP65 | |
| Standards/Approvals | Class I, Div. 2, D T4, FCC Directive, Groups A, IIC T4, ISC Directive RSS 210, Part 15.247, UL, UL 50E Type 4 Class I, UL/cUL/cULus, USA/Canada ANSI/ISA/CSA 22.2 61010-2-201, Zone 2 | |
| Hazardous Area Certification | cUL, cULus, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Wireless Transceiver | ||
Product Type Remote Transmitter Module | ||
Series Radioline | ||
IP Rating IP65 | ||
Standards/Approvals Class I, Div. 2, D T4, FCC Directive, Groups A, IIC T4, ISC Directive RSS 210, Part 15.247, UL, UL 50E Type 4 Class I, UL/cUL/cULus, USA/Canada ANSI/ISA/CSA 22.2 61010-2-201, Zone 2 | ||
Hazardous Area Certification cUL, cULus, UL | ||
- COO (Country of Origin):
- US
The Phoenix Contact Radioline - 900 MHz wireless transceiver with six integrated I/O channels, NEMA 4X enclosure has N (female) antenna connection, omnidirectional antenna, with point-to-point, star, and mesh networks up to 250 stations.
Compatible with existing Radioline Installations
Range of several kilometres
Reduced time and complexity of installation
Related links
- Phoenix Contact Radioline Series Remote Transmitter Module for Use with Radioline Wireless System
- Phoenix Contact Radioline Series Memory Module for Use with Radioline
- Phoenix Contact Radioline Series Memory Module for Use with RAD-2400
- Phoenix Contact Radioline Series Memory Module for Use with RAD-900
- Phoenix Contact TTC Series Remote Transmitter Module for Use with TERMITRAB Complete Or CLIXTRAB Product Family
- Phoenix Contact Radioline Series USB Cable
- Siemens SICAM Series Remote Transmitter Module
- Schneider Electric PME Series Remote Transmitter Module for Use with PME Series
