Phoenix Contact TTC Series Monitoring Module for Use with TERMITRAB Complete Or CLIXTRAB Product Family
- RS Stock No.:
- 509-822
- Mfr. Part No.:
- 1193571
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$207.36
(exc. GST)
$228.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $207.36 |
*price indicative
- RS Stock No.:
- 509-822
- Mfr. Part No.:
- 1193571
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Monitoring Module | |
| Accessory Type | Receiver Module | |
| Series | TTC | |
| For Use With | TERMITRAB Complete Or CLIXTRAB Product Family | |
| IP Rating | IP20 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | EN 50121-42016, EN 50124-12017, EN 61000-6-22005, EN 61000-6-32007+A1:2011 | |
| Supply Voltage | 24V ac, 48V ac | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Monitoring Module | ||
Accessory Type Receiver Module | ||
Series TTC | ||
For Use With TERMITRAB Complete Or CLIXTRAB Product Family | ||
IP Rating IP20 | ||
Hazardous Area Certification No | ||
Standards/Approvals EN 50121-42016, EN 50124-12017, EN 61000-6-22005, EN 61000-6-32007+A1:2011 | ||
Supply Voltage 24V ac, 48V ac | ||
- COO (Country of Origin):
- DE
The Phoenix Contact remote signalling module receiver is designed for effective monitoring and control within critical surge protective device applications. Engineered to facilitate seamless communication between adjacent devices from the TERMITRAB complete or CLIXTRAB product family, its compact design allows for direct integration into both grounded and ungrounded DIN rail systems. With its ability to visualise statuses and provide floating signals, this module enhances operational efficiency and ensures quick response to potential interruptions. The receiver not only simplifies the setup of a comprehensive surge protection system but also meets a variety of application requirements within industrial environments, catering to the dynamic needs of modern automation and control solutions.
Narrow design optimises space on the DIN rail
Supports collective remote monitoring for up to 50 devices
Facilitates easy integration into existing systems
Robust environmental resilience ensures reliable performance
Optical indicators enhance visibility of operational statuses
Versatile connection methods accommodate a range of conductor sizes
Compliance with international standards guarantees safety and reliability
Optimum insulation properties safeguard against electrical disturbances
Related links
- Phoenix Contact TTC Series Remote Transmitter Module for Use with TERMITRAB Complete Or CLIXTRAB Product Family
- Phoenix Contact, TTC Surge Protector 30V dc Maximum Voltage Rating Surge Protection Device
- Phoenix Contact, TTC Surge Protection Device Surge Protection Device
- Phoenix Contact TTC-EX-PP Series Partition Plate for Use with NS-35/7, 5 DIN Rails
- Phoenix Contact TTC TTC Electronic Circuit Breaker 6A 180V, DIN Rail
- Phoenix Contact, TTC Surge Protector 15V dc Maximum Voltage Rating 10 kA Maximum Surge Current Surge Protection Device
- Phoenix Contact, TTC-3-LCP End Cover Surge Protection Device
- Phoenix Contact, TTC Surge Protector 30V dc Maximum Voltage Rating 30 A Maximum Surge Current Surge Protection Device
