Schneider Electric BMX Series Discrete Input Module for Use with BMX Series
- RS Stock No.:
- 577-130
- Mfr. Part No.:
- BMXDDI3203
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,372.15
(exc. GST)
$1,509.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,372.15 |
*price indicative
- RS Stock No.:
- 577-130
- Mfr. Part No.:
- BMXDDI3203
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Discrete Input Module | |
| Product Type | Discrete Input Module | |
| Series | BMX | |
| For Use With | BMX Series | |
| IP Rating | IP20 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC 61131-2 | |
| Supply Voltage | 48V | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Discrete Input Module | ||
Product Type Discrete Input Module | ||
Series BMX | ||
For Use With BMX Series | ||
IP Rating IP20 | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC 61131-2 | ||
Supply Voltage 48V | ||
- COO (Country of Origin):
- ID
The Schneider Electric Discrete input module X80 features 32 inputs designed for 48 V DC positive voltage. It provides efficient and reliable digital signal acquisition for industrial automation systems. Ideal for applications requiring high-density discrete input monitoring.
IP20 protection rated
The input impedance is 20960 ohm
Related links
- Schneider Electric BMX Series Analog Input Module for Use with Modicon M340, M580
- Schneider Electric Modicon X80 Series PLC Accessory for Use with BMX Series
- Schneider Electric BMX Series Processor Development Tool, Analogue Input Input
- Schneider Electric BMX Series Output Module for Use with BMX Series
- Schneider Electric BMX Series PLC CPU for Use with BMX Series
- Schneider Electric BMX Series Analogue Output Module for Use with BMX Series
- Schneider Electric BMX Series Power Supply Unit for Use with All Backplane
- Schneider Electric BMX Series Repeater for Use with BMX Series
