Broadcom HCNW139-500E DC Input Optocoupler, Through Hole, 8-Pin SO
- RS Stock No.:
- 174-3638
- Mfr. Part No.:
- HCNW139-500E
- Brand:
- Broadcom
This image is representative of the product range
Subtotal (1 reel of 750 units)*
$1,139.25
(exc. GST)
$1,253.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 750 unit(s) ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 750 - 3000 | $1.519 | $1,139.25 |
| 3750 + | $1.469 | $1,101.75 |
*price indicative
- RS Stock No.:
- 174-3638
- Mfr. Part No.:
- HCNW139-500E
- Brand:
- Broadcom
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Product Type | Optocoupler | |
| Mount Type | Through Hole | |
| Output Type | TTL | |
| Maximum Forward Voltage | 1.85V | |
| Number of Channels | 1 | |
| Packaging | Tape & Reel | |
| Number of Pins | 8 | |
| Package Type | SO | |
| Input Current Type | DC | |
| Maximum Input Current | 500μA | |
| Isolation Voltage | 5kV | |
| Logic Output | Yes | |
| Minimum Operating Temperature | 0°C | |
| Maximum Current Transfer Ratio | 4500% | |
| Maximum Operating Temperature | 70°C | |
| Minimum Current Transfer Ratio | 400% | |
| Standards/Approvals | IEC/EN/DIN EN 60747-5-5, RoHS, CSA, UL | |
| Series | HCNW | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Product Type Optocoupler | ||
Mount Type Through Hole | ||
Output Type TTL | ||
Maximum Forward Voltage 1.85V | ||
Number of Channels 1 | ||
Packaging Tape & Reel | ||
Number of Pins 8 | ||
Package Type SO | ||
Input Current Type DC | ||
Maximum Input Current 500μA | ||
Isolation Voltage 5kV | ||
Logic Output Yes | ||
Minimum Operating Temperature 0°C | ||
Maximum Current Transfer Ratio 4500% | ||
Maximum Operating Temperature 70°C | ||
Minimum Current Transfer Ratio 400% | ||
Standards/Approvals IEC/EN/DIN EN 60747-5-5, RoHS, CSA, UL | ||
Series HCNW | ||
Automotive Standard No | ||
Related links
- Broadcom ACNT-H50L-500E DC Input Optocoupler 8-Pin SO
- Broadcom ACNU-3410-500E DC Input Optocoupler 8-Pin DIP
- Broadcom ACNT-H61L-500E DC Input Optocoupler 8-Pin SO
- Broadcom HCPL-0300-500E DC Input Optocoupler 8-Pin SO-8
- Broadcom ACPL-W341-500E DC Input Optocoupler 6-Pin SO
- Broadcom ACFL-3161-500E DC Input Optocoupler 12-Pin SO-12
- Broadcom ACPL-M60L-500E DC Input Optocoupler 5-Pin SOIC
- Broadcom ACPL-333J-500E DC Input 2-Channel Optocoupler 16-Pin SO-16
