Schneider Electric Modicon X80 Series Backplane for Use with Modicon M340
- RS Stock No.:
- 147-938
- Distrelec Article No.:
- 303-08-221
- Mfr. Part No.:
- BMXXBP0800
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,428.79
(exc. GST)
$1,571.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,428.79 |
*price indicative
- RS Stock No.:
- 147-938
- Distrelec Article No.:
- 303-08-221
- Mfr. Part No.:
- BMXXBP0800
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Backplane | |
| Accessory Type | Backplane | |
| Series | Modicon X80 | |
| For Use With | Modicon M340 | |
| IP Rating | IP20 | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Communication Protocol | I/O | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Backplane | ||
Accessory Type Backplane | ||
Series Modicon X80 | ||
For Use With Modicon M340 | ||
IP Rating IP20 | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Communication Protocol I/O | ||
- COO (Country of Origin):
- FR
Schneider Electric Backplane, DIN Rail Mounting Type, 372.8x103.7x19mm - BMXXBP0800
This backplane connects various Modicon M340 components, enabling communication between processors, power supplies, and I/O modules in a modular PLC setup. Its design facilitates efficient integration within control systems.
Features & Benefits
• Supports up to 8 bus slots for flexible connectivity
• Designed for DIN rail mounting for ease of installation
• Operates at temperatures up to +60°C
• IP20 protection ensures safe indoor use
• Low power consumption for effective operation
• Green Premium certified, promoting a reduced environmental impact
Applications
• Works with BMXP34 processors to enhance control capabilities
• Utilised with BMXCPS power supplies for effective power management
• Compatible with specific application modules for customised solutions
• Provides a foundation for various I/O modules, expanding functionality
• Integrates easily into cabinet installations with necessary clearances
What type of mounting options are available?
It supports DIN rail mounting and can also be mounted onto panels using screws.
Can it operate in high-humidity environments?
Yes, it functions effectively in relative humidity levels of 10% to 95% without condensation.
What are the installation clearance requirements?
Maintain a side clearance of over 40mm and a top/bottom clearance of over 20mm for optimal operation.
Is it compatible with different power supplies?
Yes, it is designed to operate with BMXCPS power supplies.
How does this component contribute to sustainability efforts?
It carries a Green Premium certification, ensuring environmentally friendly specifications.
Related links
- Schneider Electric Modicon X80 Series Backplane for Use with Modicon M340
- Schneider Electric Modicon X80 Series Backplane for Use with X80
- Schneider Electric Modicon X80 Series Backplane for Use with Specific Application Module BMXCPS Power
- Schneider Electric Modicon X80 Series Backplane for Use with BMXP34 Processor Specific Application Module,
- Schneider Electric Modicon X80 Series Backplane for Use with I/O Module BMXCPS Power Supply, Specific
- Schneider Electric Modicon X80 Series Cordset for Use with Modicon M340
- Schneider Electric Modicon X80 Series PLC Power Supply for Use with Modicon M340
- Schneider Electric Modicon X80 Series Connection Kit for Use with Modicon M340
