Helmholz GmbH & Co. KG 972-7BA Series Bus Connector for Use with Fieldbus Application
- RS Stock No.:
- 228-235
- Mfr. Part No.:
- 700-972-7BA12
- Brand:
- Helmholz GmbH & Co. KG
Subtotal (1 unit)*
$118.57
(exc. GST)
$130.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 4 unit(s) shipping from 10 December 2026
- Plus 6 unit(s) shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $118.57 |
*price indicative
- RS Stock No.:
- 228-235
- Mfr. Part No.:
- 700-972-7BA12
- Brand:
- Helmholz GmbH & Co. KG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helmholz GmbH & Co. KG | |
| Accessory Type | Connector | |
| Product Type | Bus Connector | |
| Series | 972-7BA | |
| For Use With | Fieldbus Application | |
| IP Rating | IP20 | |
| Standards/Approvals | CE, UL | |
| Hazardous Area Certification | No | |
| Communication Protocol | Profibus | |
| Select all | ||
|---|---|---|
Brand Helmholz GmbH & Co. KG | ||
Accessory Type Connector | ||
Product Type Bus Connector | ||
Series 972-7BA | ||
For Use With Fieldbus Application | ||
IP Rating IP20 | ||
Standards/Approvals CE, UL | ||
Hazardous Area Certification No | ||
Communication Protocol Profibus | ||
- COO (Country of Origin):
- DE
The Helmholz GmbH & Co. KG PROFIBUS connector with diagnostics LED offers an innovative solution for effective bus communication. Engineered for reliability, this connector features a metalized housing and integrated terminating resistors for enhanced electromagnetic compatibility. With its vertical cable outlet and proven screw terminal design, it allows for swift installation while ensuring secure connectivity. Users benefit from three status LEDs, providing immediate feedback on bus operation, participant activity, and the status of the terminating resistor. This connector functions optimally in a wide ambient temperature range, making it suitable for various industrial applications.
Secure screw terminal connections
Compact design for tight spaces
Compatible with FastConnect tools for easy setup
Wide temperature range for various environments
Lightweight for easy handling
- RS Stock No. 0228237
- Mfr. Part No. 700-972-7BA50
Each
$118.57
- RS Stock No. 0228225
- Mfr. Part No. 700-972-0CA50
Each
$90.17
- RS Stock No. 0228219
- Mfr. Part No. 700-972-0BB12
Each
$110.73
- RS Stock No. 0228216
- Mfr. Part No. 700-972-0BA41
Each
$89.05
Related links
- Helmholz GmbH & Co. KG 972-7BA Series Bus Connector for Use with PROFIBUS Network
- Helmholz GmbH & Co. KG 972-0CA Series Bus Connector for Use with Fieldbus Application
- Helmholz GmbH & Co. KG 972-0BB Series Bus Connector for Use with Fieldbus Application
- Helmholz GmbH & Co. KG 972-0BA Series Bus Connector for Use with Fieldbus Application
- Helmholz GmbH & Co. KG 972-7BB Series Bus Connector for Use with CAN Bus Participant
- Helmholz GmbH & Co. KG 972-0RB Series Bus Connector for Use with PROFIBUS device
- Helmholz GmbH & Co. KG 972-4AA Series Bus Connector for Use with Profibus Cable
- Helmholz GmbH & Co. KG 972-2XA Series Bus Connector for Use with Profibus Cable












