Fluke Test Probe, 6kV

Subtotal (1 unit)*

$355.00

(exc. GST)

$390.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$355.00

*price indicative

Fluke EOFY 2025
RS Stock No.:
442-8301
Distrelec Article No.:
176-09-555
Mfr. Part No.:
0532424
Brand:
Fluke
Find similar products by selecting one or more attributes.
Select all

Brand

Fluke

Product Type

Test Probe

Voltage

6kV

Colour

Black, Red

Tip Material

Metal

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
US

Fluke Test Probe, 6kV Voltage, Metal Tip - 0532424


This test probe is a high-voltage accessory designed to extend a voltmeter’s measurement range for energy-limited circuits within equipment. It enables safe measurement of very high Peak AC or DC voltages when used with a suitable metre and is intended for tasks where the measured source is not part of power distribution systems.

Features & Benefits


• Measures up to 40,000V Peak to access high-voltage points safely
• Metal tip delivers precise contact for repeatable readings
• Available in black and red for clear polarity identification
• Designed for low-energy circuits to reduce exposure risk

**Applications**


• Suitable for diagnosing HV sections in televisions and photocopiers
• Ideal for inspection of industrial high-voltage components in equipment
• Used with multimeters to extend DC and AC voltage measurement range
• Can be used for maintenance of energy-limited electronic assemblies

What input impedance should the metre have for accurate readings?


Use a voltmeter with 10MΩ input impedance to preserve the probe’s measurement accuracy.

Can this probe be used on building power distribution systems?


No, it is intended only for measurements on energy-limited circuits within equipment and not for power distribution networks.

What tip material is provided and what advantage does it offer?


The probe has a metal tip which ensures secure contact and consistent electrical connection for precise measurements.

What temperature range should be observed during operation?


Operate the probe between 0°C to 50°C to remain within its specified environmental limits.

Note

Only suitable for low energy applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy