Helmholz GmbH & Co. KG 972-0BA Series Bus Connector for Use with Fieldbus Application

Subtotal (1 unit)*

$89.05

(exc. GST)

$97.96

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
  • Plus 7 unit(s) shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$89.05

*price indicative

RS Stock No.:
228-216
Mfr. Part No.:
700-972-0BA41
Brand:
Helmholz GmbH & Co. KG
Find similar products by selecting one or more attributes.
Select all

Brand

Helmholz GmbH & Co. KG

Accessory Type

Connector

Product Type

Bus Connector

Series

972-0BA

For Use With

Fieldbus Application

IP Rating

IP20

Standards/Approvals

UL, CE

Hazardous Area Certification

No

Communication Protocol

Profibus

Supply Voltage

4.75V, 5.25V

COO (Country of Origin):
DE
The Helmholz GmbH & Co. KG PROFIBUS connector is designed to ensure reliable and rapid connections in industrial environments. This connector prioritises versatility with its 35° angled screw terminal configuration, making installation straightforward in even the most constrained spaces. Its robust metalized housing enhances electromagnetic compatibility, assuring consistent performance in challenging conditions. With an integrated switchable terminating resistor, users can optimise their setups according to specific application needs, while the design prevents the loss of components, ensuring hassle-free maintenance.

Quick installation reduces downtime

Metalized housing for better EMC

Secure screw terminal connections

Wide operating temperature range

Compact for tight spaces

Low current draw for energy efficiency

CE and UL approved for safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy