Helmholz GmbH & Co. KG 972-4AA Series Bus Connector for Use with PROFIBUS Connectors
- RS Stock No.:
- 228-232
- Mfr. Part No.:
- 700-972-4AA02
- Brand:
- Helmholz GmbH & Co. KG
Subtotal (1 unit)*
$1,359.81
(exc. GST)
$1,495.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 25 November 2026
- Plus 1 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,359.81 |
*price indicative
- RS Stock No.:
- 228-232
- Mfr. Part No.:
- 700-972-4AA02
- Brand:
- Helmholz GmbH & Co. KG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helmholz GmbH & Co. KG | |
| Accessory Type | Profibus Module | |
| Product Type | Bus Connector | |
| Series | 972-4AA | |
| For Use With | PROFIBUS Connectors | |
| IP Rating | IP20 | |
| Standards/Approvals | CE, UL | |
| Hazardous Area Certification | No | |
| Communication Protocol | Profibus | |
| Supply Voltage | 24V | |
| Select all | ||
|---|---|---|
Brand Helmholz GmbH & Co. KG | ||
Accessory Type Profibus Module | ||
Product Type Bus Connector | ||
Series 972-4AA | ||
For Use With PROFIBUS Connectors | ||
IP Rating IP20 | ||
Standards/Approvals CE, UL | ||
Hazardous Area Certification No | ||
Communication Protocol Profibus | ||
Supply Voltage 24V | ||
- COO (Country of Origin):
- DE
The Helmholz GmbH & Co. KG Repeater is a 4 way FLEXtra multiRepeater which is an advanced networking solution designed for seamless integration in a variety of industrial applications. Ideal for mounting on a DIN rail, this device enhances your PROFIBUS network by regenerating and retransmitting signals to ensure optimal performance across up to four independent segments. With its innovative design, the multi Repeater supports both bus extension and sparing lines, while also accommodating MPI networks. Its ease of use is further complemented by status LEDs, providing clear visibility of individual segment activity. The robust electrical isolation feature between segments guarantees enhanced safety and reliability, making it a truly versatile addition to any system expansion effort.
Enables seamless system expansion
Supports various data rates
DIP switch for easy management
Electrical isolation for safety
Status LEDs for real time monitoring
Compact design for tight spaces
Easy installation with PROFIBUS connectors
Related links
- Helmholz GmbH & Co. KG 972-2XA Series Bus Connector for Use with Profibus Cable
- Helmholz GmbH & Co. KG 972-6AA Series Bus Connector for Use with Profibus Cable
- Helmholz GmbH & Co. KG 972-2AA Series Bus Connector for Use with Profibus Cable
- Helmholz GmbH & Co. KG 972-0RB Series Bus Connector for Use with PROFIBUS device
- Helmholz GmbH & Co. KG 972-7BA Series Bus Connector for Use with PROFIBUS Network
- Helmholz GmbH & Co. KG 972-1AA Series Bus Connector for Use with PROFIBUS Components (Compact RepeaterPROFIBUS
- Helmholz GmbH & Co. KG 972-1XA Series Bus Connector for Use with Active PROFIBUS components (Compact
- Helmholz GmbH & Co. KG 972-0CA Series Bus Connector for Use with Fieldbus Application
